Microchip 93LC76CT-E/SN

EEPROM Serial-Microwire 8K-bit 1K x 8/512 x 16 3.3V/5V Automotive 8-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time100 ns
Density8 kb
Frequency3 MHz
InterfaceSerial
Max Frequency2 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip 93LC76CT-E/SN.

Augswan
Datasheet36 pages12 years ago
Microchip SCT
Datasheet38 pages18 years ago
Newark
Datasheet20 pages11 years ago
Electro Sonic
Datasheet0 pages0 years ago
Microchip
Datasheet40 pages1 year ago
DigiKey
Datasheet28 pages19 years ago
Mouser
Datasheet22 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.988
$ 0.431
$ 0.431
Stock
107,883
141,176
141,176
Authorized Distributors
6
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
8 kb
8 kb
8 kb
Access Time
100 ns
100 ns
100 ns
Frequency
3 MHz
3 MHz
3 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 93LC76CT-E/SN.

Descriptions

Descriptions of Microchip 93LC76CT-E/SN provided by its distributors.

EEPROM Serial-Microwire 8K-bit 1K x 8/512 x 16 3.3V/5V Automotive 8-Pin SOIC N T/R
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 3 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip SCT
Eeprom, 8Kbit, -40 To 125Deg C; Memory Configuration:1K X 8Bit/512 X 16Bit; Interfaces:Serial Microwire; Clock Frequency Max:2Mhz; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 93LC76CT-E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93LC76CT-ESN

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time100 ns
Density8 kb
Frequency3 MHz
InterfaceSerial
Max Frequency2 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip 93LC76CT-E/SN.

Augswan
Datasheet36 pages12 years ago
Microchip SCT
Datasheet38 pages18 years ago
Newark
Datasheet20 pages11 years ago
Electro Sonic
Datasheet0 pages0 years ago
Microchip
Datasheet40 pages1 year ago
DigiKey
Datasheet28 pages19 years ago
Mouser
Datasheet22 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements