Microchip 93LC56A/ST

Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, TSSOP-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time6 ms
Density2 kb
Frequency2 MHz
Interface2-Wire, Serial
Max Frequency2 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Nominal Supply Current500 µA
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip 93LC56A/ST.

SHENGYU ELECTRONICS
Datasheet36 pages12 years ago
Microchip SCT
Datasheet38 pages18 years ago
Electro Sonic
Datasheet30 pages15 years ago
Mouser
Datasheet24 pages20 years ago
Farnell
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.356
$ 0.353
$ 0.353
Stock
32,859
286,159
286,159
Authorized Distributors
6
8
8
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
2 kb
2 kb
2 kb
Access Time
6 ms
250 ns
250 ns
Frequency
2 MHz
2 MHz
2 MHz
Interface
2-Wire, Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 93LC56A/ST.

Related Parts

Descriptions

Descriptions of Microchip 93LC56A/ST provided by its distributors.

Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, TSSOP-8, RoHS
Microchip SCT
Ic,serial Eeprom,256X8,cmos,tssop,8Pin,plastic Rohs Compliant: Yes |Microchip 93LC56A/ST
EEPROM Serial-Microwire 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP
IC EEPROM 2KBIT 2MHZ 8TSSOP | Microchip Technology Inc. 93LC56A/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93LC56A-/ST
  • 93LC56AST

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time6 ms
Density2 kb
Frequency2 MHz
Interface2-Wire, Serial
Max Frequency2 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Nominal Supply Current500 µA
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip 93LC56A/ST.

SHENGYU ELECTRONICS
Datasheet36 pages12 years ago
Microchip SCT
Datasheet38 pages18 years ago
Electro Sonic
Datasheet30 pages15 years ago
Mouser
Datasheet24 pages20 years ago
Farnell
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements