Microchip 93C66AT-I/MS

Microwire Serial EEPROM Family, 4.5Vto 5.5V' 2 MHz, -40°Cto 125°C, MSOP-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time250 ns
Density4 kb
Frequency2 MHz
InterfaceSerial
Max Frequency2 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size512 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current2 mA
Operating Supply Voltage5 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Microchip 93C66AT-I/MS.

SHENGYU ELECTRONICS
Datasheet38 pages12 years ago
Electro Sonic
Datasheet43 pages1 year ago
Microchip SCT
Datasheet38 pages18 years ago
DigiKey
Datasheet28 pages19 years ago
Mouser
Datasheet24 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.35
$ 0.37
$ 0.37
Stock
79,753
85,584
85,584
Authorized Distributors
6
10
10
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Density
4 kb
4 kb
4 kb
Access Time
250 ns
250 ns
250 ns
Frequency
2 MHz
2 MHz
2 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 93C66AT-I/MS.

Descriptions

Descriptions of Microchip 93C66AT-I/MS provided by its distributors.

Microwire Serial EEPROM Family, 4.5Vto 5.5V' 2 MHz, -40°Cto 125°C, MSOP-8, RoHS
EEPROM Serial-Microwire 4K-bit 512 x 8 5V 8-Pin MSOP T/R
IC EEPROM 4KBIT 2MHZ 8MSOP | Microchip Technology Inc. 93C66AT-I/MS
Eeprom, 4Kbit, -40 To 85Deg C; Memory Configuration:512 X 8Bit; Interfaces:Serial Microwire; Clock Frequency Max:3Mhz; Ic Case/Package:Msop; No. Of Pins:8Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 93C66AT-I/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93C66AT-IMS

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time250 ns
Density4 kb
Frequency2 MHz
InterfaceSerial
Max Frequency2 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size512 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current2 mA
Operating Supply Voltage5 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Microchip 93C66AT-I/MS.

SHENGYU ELECTRONICS
Datasheet38 pages12 years ago
Electro Sonic
Datasheet43 pages1 year ago
Microchip SCT
Datasheet38 pages18 years ago
DigiKey
Datasheet28 pages19 years ago
Mouser
Datasheet24 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements