Microchip 93AA76A-I/P

Microwire Serial EEPROM Family, 1.8 to 5.5V, 3 MHz, -40°Cto 125°C, PDIP-8, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Density8 kb
Frequency3 MHz
InterfaceSerial
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current3 mA

Documents

Download datasheets and manufacturer documentation for Microchip 93AA76A-I/P.

SHENGYU ELECTRONICS
Datasheet36 pages12 years ago
Microchip SCT
Datasheet38 pages18 years ago
Microchip
Datasheet40 pages1 year ago

Alternate Parts

Price @ 1000
$ 0.49
$ 0.49
$ 0.49
Stock
28,273
32,451
32,451
Authorized Distributors
2
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Density
8 kb
8 kb
8 kb
Access Time
-
-
-
Frequency
3 MHz
3 MHz
3 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 93AA76A-I/P.

Related Parts

Descriptions

Descriptions of Microchip 93AA76A-I/P provided by its distributors.

Microwire Serial EEPROM Family, 1.8 to 5.5V, 3 MHz, -40°Cto 125°C, PDIP-8, RoHS
Microchip SCT
EEPROM Serial-Microwire 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
8K, 1024 X 8 SERIAL EE,1.8V,IND
IC EEPROM 8KBIT MICROWIRE 8DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93AA76A-IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Density8 kb
Frequency3 MHz
InterfaceSerial
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current3 mA

Documents

Download datasheets and manufacturer documentation for Microchip 93AA76A-I/P.

SHENGYU ELECTRONICS
Datasheet36 pages12 years ago
Microchip SCT
Datasheet38 pages18 years ago
Microchip
Datasheet40 pages1 year ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements