📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip 93AA66C-I/P

Microwire Serial EEPROM Family, 1.8 to 5.5V, 3 MHz, -40°Cto 125°C, PDIP-8, RoHS
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 93AA66C-I/P.

SHENGYU ELECTRONICS

Datasheet38 pages13 years ago

Microchip SCT

Farnell

Microchip

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.53%

CAD Models

Download Microchip 93AA66C-I/P symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
$ 0.23
$ 0.23
Stock
54,470
146,986
146,986
Authorized Distributors
6
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
8
8
8
Density
4 kb
4 kb
4 kb
Access Time
-
2 µs
2 µs
Frequency
3 MHz
2 MHz
2 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
1.8 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2003-05-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Microchip93C66C-I/P
Microwire Serial EEPROM Family, 4.5Vto 5.5V' 3 MHz, -40°Cto 125°C, PDIP-8, RoHS
Microchip93C66C-E/P
Microwire Serial EEPROM Family, 4.5Vto 5.5V' 3 MHz, -40°Cto 125°C, PDIP-8, RoHS
Microchip93AA66A-I/P
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, PDIP-8, RoHS

Descriptions

Descriptions of Microchip 93AA66C-I/P provided by its distributors.

Microwire Serial EEPROM Family, 1.8 to 5.5V, 3 MHz, -40°Cto 125°C, PDIP-8, RoHS
Microchip SCT
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin PDIP Tube
93LC66 Series 4 Kbit (256 x 16) (512 x 8) 5.5 V Microwire Serial EEPROM - PDIP-8
EEPROM, 256X16, Serial, CMOS, PDIP8
IC EEPROM SERIAL MICROWIRE 4KB 8-PIN PDIP
Serial Eeprom, 4Kbit, 3Mhz, Dip-8; Memory Configuration:512 X 8Bit/256 X 16Bit; Interfaces:Microwire; Clock Frequency Max:3Mhz; Ic Case/Package:Dip; No. Of Pins:8Pins; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Msl:- Rohs Compliant: Yes |Microchip 93AA66C-I/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93AA66C-IP