Cornell Dubilier 935C4W5K-F

935C 5uF Polypropylene Film Capacitor 400 V dc +/-10% 27.1mm | Cornell-Dubilier 935C4W5K-F
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPolypropylene
MountPCB, Through Hole
Technical
Capacitance5 µF
DielectricPP
ESR (Equivalent Series Resistance)10 mΩ
Insulation Resistance1 kΩ
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Schedule B8532250010
TerminationWire Leads
Tolerance10 %
Voltage400 V
Voltage Rating (AC)250 V
Voltage Rating (DC)400 V
Dimensions
Diameter27.1 mm
Lead Diameter1 mm
Lead Length41 mm
Length57.1 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 935C4W5K-F.

Electro Sonic
Datasheet5 pages3 years ago
Datasheet5 pages7 years ago
Sager Electronics
Datasheet4 pages11 years ago
Datasheet2 pages13 years ago
Datasheet2 pages18 years ago
Datasheet5 pages4 years ago
Newark
Datasheet5 pages10 years ago
Mouser
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-9.07%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 935C4W5K-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 935C4W5K-F provided by its distributors.

935C 5uF Polypropylene Film Capacitor 400 V dc +/-10% 27.1mm | Cornell-Dubilier 935C4W5K-F
Metallized Polypropylene Film Capacitors POLY MET 400V 5uF
Axial FILM CAPACITOR 935C 400V 5muF 卤10% 1.067Diax2.248L 27.10mmx57.10mm
Cap Film 5uF 400V PP 10% (27.1 X 57.1mm) Axial 105°C
Film Capacitor, 5Uf, 400V; Dielectric Type:Metallized Pp; Capacitor Case/Package:Axial Leaded; Capacitance:5Μf; Capacitance Tolerance:± 10%; Voltage(Ac):250V; Voltage(Dc):400V; Capacitor Mounting:Through Hole; Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier 935C4W5K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935C4W5KF

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPolypropylene
MountPCB, Through Hole
Technical
Capacitance5 µF
DielectricPP
ESR (Equivalent Series Resistance)10 mΩ
Insulation Resistance1 kΩ
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Schedule B8532250010
TerminationWire Leads
Tolerance10 %
Voltage400 V
Voltage Rating (AC)250 V
Voltage Rating (DC)400 V
Dimensions
Diameter27.1 mm
Lead Diameter1 mm
Lead Length41 mm
Length57.1 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 935C4W5K-F.

Electro Sonic
Datasheet5 pages3 years ago
Datasheet5 pages7 years ago
Sager Electronics
Datasheet4 pages11 years ago
Datasheet2 pages13 years ago
Datasheet2 pages18 years ago
Datasheet5 pages4 years ago
Newark
Datasheet5 pages10 years ago
Mouser
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements