Cornell Dubilier 935C1W5K-F

Capacitor; Polypropylene Metallized; 5uF; 100VDC; Lead Free | Cornell-Dubilier 935C1W5K-F
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPP
MountPCB, Through Hole
Technical
Capacitance5 µF
DielectricPP
ESR (Equivalent Series Resistance)10 mΩ
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationWire Leads
Tolerance10 %
Voltage Rating100 V
Voltage Rating (AC)70 V
Voltage Rating (DC)100 V
Dimensions
Diameter16.3 mm
Lead Diameter1 mm
Length31.7 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 935C1W5K-F.

Sager Electronics
Datasheet4 pages11 years ago
Datasheet2 pages13 years ago
Datasheet2 pages18 years ago
Datasheet5 pages4 years ago
Electro Sonic
Datasheet5 pages3 years ago
Datasheet5 pages7 years ago
Newark
Datasheet5 pages10 years ago
Datasheet5 pages2 years ago
Datasheet5 pages10 years ago
Datasheet2 pages18 years ago
Arrow Electronics
Datasheet4 pages13 years ago
Mouser
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-21.50%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 935C1W5K-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 935C1W5K-F provided by its distributors.

Capacitor;Polypropylene Metallized;5uF;100VDC;Lead Free | Cornell-Dubilier 935C1W5K-F
Capacitor Polypropylene Pp Film 5Uf, 100V, 10%, Axial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Axial Leaded; Capacitance:5Μf; Capacitance Tolerance:± 10%; Voltage(Ac):70V; Voltage(Dc):100V; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Cornell Dubilier 935C1W5K-F
935 Series 100 V 5 uF ±10 % Axial Metallized Polypropylene Film Capacitor
Metallized Polypropylene Film Capacitors POLY MET 100V 5uF
Axial FILM CAPACITOR 935C 70V 5muF ±10% 0.642Diax1.248L 16.30mmx31.70mm
Cap Film 5uF 100V PP 10%( 16.3 X 31.7mm) Axial 0.01 Ohm 105C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935C1W5KF

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPP
MountPCB, Through Hole
Technical
Capacitance5 µF
DielectricPP
ESR (Equivalent Series Resistance)10 mΩ
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationWire Leads
Tolerance10 %
Voltage Rating100 V
Voltage Rating (AC)70 V
Voltage Rating (DC)100 V
Dimensions
Diameter16.3 mm
Lead Diameter1 mm
Length31.7 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 935C1W5K-F.

Sager Electronics
Datasheet4 pages11 years ago
Datasheet2 pages13 years ago
Datasheet2 pages18 years ago
Datasheet5 pages4 years ago
Electro Sonic
Datasheet5 pages3 years ago
Datasheet5 pages7 years ago
Newark
Datasheet5 pages10 years ago
Datasheet5 pages2 years ago
Datasheet5 pages10 years ago
Datasheet2 pages18 years ago
Arrow Electronics
Datasheet4 pages13 years ago
Mouser
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements