Molex 90327-3304

Conn IDC Connector RCP 4 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze, Gold
Contact PlatingGold, Tin
Housing ColorWhite
Housing MaterialPolyester
MountCable, Free Hanging
PlatingGold
Technical
Connector TypeIDC, Receptacle, Socket
Contact Resistance15 mΩ
Current Rating1.2 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationIDC
Voltage Rating250 V
Wire/Cable TypeRibbon
Dimensions
Lead Pitch1.27 mm
Pitch1.27 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for Molex 90327-3304.

Molex
Technical Drawing1 page11 years ago
Datasheet2 pages10 years ago
Datasheet1 page12 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
-46.98%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 90327-3304.

Related Parts

Descriptions

Descriptions of Molex 90327-3304 provided by its distributors.

Conn IDC Connector RCP 4 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
Picoflex IDT Receptacle, Straight, 4 Contacts, 2 Rows, 1.27mm Pitch
Board Connector, 4 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Guide Slot, White
Picoflex PF-50, Low Profile, IDT Receptacle, 4 Circuits, White, Palladium Nickel with Gold (Au) Flash Plated, Bag
Socket Header PCB - Vertical 4P
Cross Referenced to MOLEX - Part MOL90327-3304
PICOFLEX Series, Right Angle Cable Mount IDC Conn Socket,4 Way,2 Row,2.54mm Pitch | Molex Incorporated 90327-3304
French Electronic Distributor since 1988
Connector, Rcpt, 4Pos, 2Row, 1.27Mm; Pitch Spacing:1.27Mm; No. Of Contacts:4Contacts; Gender:Receptacle; Product Range:Picoflex 90327 Series; Contact Termination Type:Idc/Idt; No. Of Rows:2Rows; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Molex 90327-3304
IDC CONN, RCPT, 4POS, 2ROW, 1.27MM;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0903273304
  • 90327-3304.
  • 903273304

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze, Gold
Contact PlatingGold, Tin
Housing ColorWhite
Housing MaterialPolyester
MountCable, Free Hanging
PlatingGold
Technical
Connector TypeIDC, Receptacle, Socket
Contact Resistance15 mΩ
Current Rating1.2 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationIDC
Voltage Rating250 V
Wire/Cable TypeRibbon
Dimensions
Lead Pitch1.27 mm
Pitch1.27 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for Molex 90327-3304.

Molex
Technical Drawing1 page11 years ago
Datasheet2 pages10 years ago
Datasheet1 page12 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago