TE Connectivity 215570-4

Conn IDC Connector PL 4 POS 1.27mm Solder RA Thru-Hole Automotive Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact MaterialBronze
Contact PlatingTin
Housing ColorRed
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeConnector, Pin
Contact Current Rating1.5 A
Contact GenderMale
Current Rating1.5 A
GenderReceptacle
Insulation Resistance1 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
Number of Rows2
Operating Supply Voltage100 V
OrientationVertical
PackagingTape & Reel (TR)
PCB Mounting OrientationVertical
PCB Mount RetentionWith
TerminationThrough Hole
Voltage Rating230 V
Wire/Cable TypeRibbon
Dimensions
Depth5.1 mm
Height5.08 mm
Insulation Diameter889 µm
Lead Length3.175 mm
Lead Pitch1.27 mm
Length8.6106 mm
PCB Thickness1.6 mm
Pitch1.27 mm
Row Spacing2.54 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 215570-4.

TE Connectivity
Datasheet100 pages12 years ago
Datasheet18 pages16 years ago
Technical Drawing1 page12 years ago
Datasheet15 pages17 years ago
Datasheet2 pages18 years ago
Master Electronics
Datasheet6 pages9 years ago
ShanghaiCT
Technical Drawing1 page8 years ago
Electro Sonic
Datasheet6 pages13 years ago
Datasheet104 pages14 years ago
Burklin Elektronik
Datasheet6 pages8 years ago
Farnell
Datasheet1 page12 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-5.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 215570-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 215570-4 provided by its distributors.

Conn IDC Connector PL 4 POS 1.27mm Solder RA Thru-Hole Automotive Reel
CONNECTOR, RCPT, 4POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: Micro-MaTch Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (27-Jun-2018)
MICRO-MATCH PBC.04P PCB Connector Assembly Type: PCB Mount Paddleboard Connector PCB Mount Orientation: Vertical Connector System: Cable-to-Board Number of Positions: 4 Centerline (Pitch): .05 in PCB Mount Paddleboard Connector Vertical Cable-to-Board 4 | Paddle Board Connector | Part Number: 215570-4 | Internal Number: 215570-4 | .05" | TE Connectivity
Gender = Plug / Contacts = 4 / Cable Pitch mm = 1.27 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 1.27 / Orientation = Straight / Contact Material = Phosphor Bronze / Contact Plating = Tin over Nickel / Current Rating A = 1.5 / Voltage Rating VAC/DC = 100 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2155704

Technical Specifications

Physical
ColorRed
Contact MaterialBronze
Contact PlatingTin
Housing ColorRed
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeConnector, Pin
Contact Current Rating1.5 A
Contact GenderMale
Current Rating1.5 A
GenderReceptacle
Insulation Resistance1 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
Number of Rows2
Operating Supply Voltage100 V
OrientationVertical
PackagingTape & Reel (TR)
PCB Mounting OrientationVertical
PCB Mount RetentionWith
TerminationThrough Hole
Voltage Rating230 V
Wire/Cable TypeRibbon
Dimensions
Depth5.1 mm
Height5.08 mm
Insulation Diameter889 µm
Lead Length3.175 mm
Lead Pitch1.27 mm
Length8.6106 mm
PCB Thickness1.6 mm
Pitch1.27 mm
Row Spacing2.54 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 215570-4.

TE Connectivity
Datasheet100 pages12 years ago
Datasheet18 pages16 years ago
Technical Drawing1 page12 years ago
Datasheet15 pages17 years ago
Datasheet2 pages18 years ago
Master Electronics
Datasheet6 pages9 years ago
ShanghaiCT
Technical Drawing1 page8 years ago
Electro Sonic
Datasheet6 pages13 years ago
Datasheet104 pages14 years ago
Burklin Elektronik
Datasheet6 pages8 years ago
Farnell
Datasheet1 page12 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Rohs Statement1 page11 years ago