Molex 90327-0308

Picoflex PF-50, Low Profile, IDT Receptacle, 8 Circuits, White, Tin (Sn) Plated, Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialTin
Contact PlatingTin
Housing ColorWhite
Housing MaterialPolyester
MaterialPolyester
MountCable
Number of Pins8
PlatingTin
Technical
Contact Current Rating1.2 A
Contact GenderMale
Contact Resistance10 mΩ
Current Rating1.2 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Poles8
Number of Positions8
Number of Rows2
OrientationRight Angle
PackagingBulk
Schedule B8536694040
TerminationIDT
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth7 mm
Height6.4 mm
Lead Pitch1.27 mm
Length12.67 mm
Pitch2.54 mm
Width8.89 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for Molex 90327-0308.

Sager Electronics
Datasheet2 pages10 years ago
Molex
Datasheet1 page11 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet2 pages6 years ago
Upverter
Datasheet1 page10 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
TME
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet1 page12 years ago
Verical
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Jameco
Datasheet15 pages16 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
+54.49%

Supply Chain

Country of OriginMY
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 90327-0308.

Related Parts

Descriptions

Descriptions of Molex 90327-0308 provided by its distributors.

Picoflex PF-50, Low Profile, IDT Receptacle, 8 Circuits, White, Tin (Sn) Plated, Bag
Wire-Board Connector Receptacle, 8 Position, 1.27Mm; Pitch Spacing:1.27Mm; No. Of Contacts:8Contacts; Gender:Receptacle; Product Range:Picoflex 90327 Series; Contact Termination Type:Idc/Idt; No. Of Rows:2Rows Rohs Compliant: Yes |Molex 90327-0308
Product Range: MOLEX - Picoflex 90327 SeriesContact Termination Type: IDC / IDTGender: ReceptacleNo. of Contacts: 8No. of Rows: 2Pitch Spacing: 1.27mmContact Plating: TinContact Material: Phosphor BronzeColour: WhiteConnector Mounting Orientation: CableContact Current Rating: 1.2AContact Resistance: 10mohmContact Termination: IDC / IDTExternal Width: 11.43mmFlammability Rating: UL94V-0Lead Spacing: 2.54mmMaterial: PolyesterOperating Temperature Max: 105°COperating Temperature Min: -25°CTermination Method: IDTVoltage Rating V AC: 250VWire Size AWG Max: 26AWGWire Size AWG Min: 28AWGWithstand Voltage: 750V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.903270308
  • 0903270308
  • 903270308

Technical Specifications

Physical
ColorWhite
Contact MaterialTin
Contact PlatingTin
Housing ColorWhite
Housing MaterialPolyester
MaterialPolyester
MountCable
Number of Pins8
PlatingTin
Technical
Contact Current Rating1.2 A
Contact GenderMale
Contact Resistance10 mΩ
Current Rating1.2 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Poles8
Number of Positions8
Number of Rows2
OrientationRight Angle
PackagingBulk
Schedule B8536694040
TerminationIDT
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth7 mm
Height6.4 mm
Lead Pitch1.27 mm
Length12.67 mm
Pitch2.54 mm
Width8.89 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for Molex 90327-0308.

Sager Electronics
Datasheet2 pages10 years ago
Molex
Datasheet1 page11 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet2 pages6 years ago
Upverter
Datasheet1 page10 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
TME
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet1 page12 years ago
Verical
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Jameco
Datasheet15 pages16 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago