Molex 90327-0310

Picoflex® PF-50, Low Profile, IDT Receptacle, 10 Circuits, White, Tin (Sn) Plated, Reeling Option A

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
903270310 5,878 Buy Now »
USD
0.314 0.295 0.283 0.283 0.283
Newark
46WX968 6,155 Buy Now »
USD
0.476 0.417 0.298 0.268
Carlton-Bates
78068779494 0 ··
USD
1.35 1.35 1.35 1.35 1.35
TTI
90327-0310 7,387 Buy Now »
USD
0.348 0.348 0.348
Mouser
538-90327-0310 4,095 Buy Now »
USD
0.590 0.476 0.417 0.298 0.268
Chip One Stop Global 3
C1S516500455256 5,878 Buy Now »
USD
0.339 0.287 0.268 0.268
C1S516500105467 6,091 Buy Now »
USD
0.358 0.325 0.258 0.258
C1S516503024817 172 Buy Now »
USD
1.07
Heilind Electronics
MOL90327-0310 3,503 Buy Now »
USD
0.314 0.314 0.314 0.273 0.258
Heilind Asia
MOL90327-0310 594 Buy Now »
USD
0.395 0.395 0.395 0.380 0.380
NEP Electronics
90327-0310 433 ··
Dachs
90327-0310 172 ··
Allied Electronics
70372617 0 ··
USD
0.504 0.504 0.439 0.343 0.288
Interstate Connecting Components
90327-0310 3,503 Buy Now »
Power and Signal Group
90327-0310 0 ··
element14 APAC
673171 10,695 Buy Now »
SGD
0.880 0.710 0.622 0.445 0.400
Farnell
673171 6,796 Buy Now »
GBP
0.245 0.211 0.171 0.165
Distrelec
90327-0310 6,145 Buy Now »
EUR
0.400 0.400 0.400 0.210 0.200
Avnet Europe
903270310 9,209 Buy Now »
USD
0.425 0.425 0.425 0.155 0.131
RS Components
3248075 4,850 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abtronics
90327-0310 668 ··
STLAA.com
90327-0310 ··
Tencell
90327-0310 1,600 Buy Now »
USD
0.266 0.266 0.266 0.266 0.261

Descriptions

Female connector [Molex] 90327-0310 Female connector
Distrelec
Socket Header PCB - Vertical 10P
Carlton-Bates
CONNECTOR, PICOFLEX, 10WAY; Connector Type:IDC; Gender:Socket; Ways, No. of:10; Termination Method:IDT; Contact Material:Phosphor Bronze Alloy; Series:PICOFLEX PF50; Contact Plating:Tin; Mounting Type:Cable; Colour:White; Flammability Rating:UL94V-0; Material:Polyester; Resistance, Contact:10mohm; Temp, Op. Max:105°C; Temp, Op. Min:-25°C; Voltage Rating, AC:250V; Voltage, Withstand:750V; Width, External:11.43mm; Wire Size, AWG Max:26AWG; Wire Size, AWG Min:28AWG; Contact Current Rating:1.2A; Lead Spacing:2.54mm; Pitch:1.27mm
Farnell
10 way IDT housing 1.27mm pitch
RS Components
CONNECTOR, PICOFLEX, 10WAY; Series:PICOFLEX PF50; Gender:Receptacle; No. of Contacts:10; Contact Termination:IDC / IDT; Connector Mounting:Cable; Contact Plating:Tin; Contact Material:Phosphor Bronze; Colour:White; Connector Mounting Orientation:Cable; Connector Type:IDC; Contact Current Rating:1.2A; Contact Material:Phosphor Bronze Alloy; Contact Plating:Tin; Contact Resistance:10mohm; External Width:11.43mm; Flammability Rating:UL94V-0; Lead Spacing:2.54mm; Material:Polyester; Mounting Type:Cable; No. of Ways:10; Operating Temperature Max:105°C; Operating Temperature Min:-25°C; Pitch Spacing:1.27mm; Termination Method:IDT; Voltage Rating VAC:250V; Wire Size AWG Max:26AWG; Wire Size AWG Min:28AWG; Withstand Voltage:750V
element14 APAC
1.27MM PF CONN LOPRO IDT WHT SN 10CKT
Heilind Asia
1.27MM IDT 10P LOPRO TIN
TTI
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount Bag
Avnet Europe
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount Picoflex???? Bag
Chip One Stop Global
I/O Connector; Gender:Receptacle; No. of Contacts:10; Contact Termination:IDC/IDT; Series:Picoflex; Connector Body Material:Polyester; External Width:11.43mm; No. of Rows:2; Pitch Spacing:1.27mm; Wire Size (AWG):28-26 ;RoHS Compliant: Yes
Newark
Picoflex® PF-50, Low Profile, IDT Receptacle, 10 Circuits, White, Tin (Sn) Plated, Reeling Option A
Molex
PICOFLEX RECP HSG 10 FH V0
NEP Electronics
1.27MM PF CONN LOPRO IDT WHT SN 10CKT
Interstate Connecting Components
PICOFLEX Series,Right Angle Cable MountIDC Conn Socket,10Way,2 Row,2.54mm Pitch
Allied Electronics
1.27MM PF CONN LOPRO IDT WHTSN 10CKT
Heilind Electronics

Technical Specifications

Contact Plating Tin
Number of Rows 2
Current Rating 1.2 A
Number of Positions 10
Number of Circuits 10
Contact Current Rating 1.2 A
Number of Contacts 10
Voltage Rating (AC) 250 V
Contact Resistance 10 mΩ
Gender Female
Lead-Free Status Lead Free
Housing Material Plastic
Pin Pitch 1.27 mm
Housing Color White
Contact Material Phosphor Bronze
RoHS Compliant
Glow Wire Compliant Non-Compliant
Flammability Rating UL 94 V-0
Halogen Free Status Not Low Halogen
Size-Height 6.4 mm
Color White
Packaging Bag
Size-Length 15.21 mm
Lifecycle Status Active
Material Polyester
Size-Width 7 mm

Documents

Farnell
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 5 years ago
Datasheet 1 page 15 years ago
Molex
Datasheet 1 page 9 years ago
Datasheet 2 pages 3 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 3 years ago
Arrow
Datasheet 2 pages 4 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Digi-Key
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 1 page 2 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 90327-0310
MOL 90327-0310
MLX 90327-0310
MOLE 90327-0310
MOLX 90327-0310
MOLEX INCORPORATED 90327-0310
MOLEX CONNECTOR CORPORATION 90327-0310
MOLEX CONNECTOR CORP 90327-0310
MOLEX HONG KONG CHINA LTD 90327-0310
MOLEX ELECTRONICS 90327-0310
MXA 90327-0310
MOLEX PREMISE NETWORK 90327-0310
MOLEX INTERCONNECT GMBH 90327-0310
MOLEX GMBH 90327-0310
Molex Taiwan Ltd 90327-0310
MOLEX INDUSTRIAL 90327-0310
MOELX 90327-0310
MOLEX INTERCONNECT 90327-0310
MOLEX ELEKTRONIK GMBH 90327-0310
MOLEX CONNECTOR 90327-0310
MOLEX-ETC 90327-0310
GWCONNECT BY MOLEX 90327-0310
MOLEX / Rohs 90327-0310
MOLEX JAPAN COMPANY LIMITED 90327-0310
MOLEX INDUSTRIAL HDC 90327-0310
Molex, LLC 90327-0310

Search for other parts like 90327- »