Molex 90151-2116

C-Grid III PC Board Connector, Dual Row, Vertical, 16 Circuits, Tin (Sn) Plating
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolyester
MountThrough Hole
Number of Pins16
PlatingTin
Technical
Contact GenderFemale
Current Rating3 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits16
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationVertical
TerminationSolder
Voltage Rating350 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 90151-2116.

Molex
Datasheet2 pages10 years ago
Technical Drawing4 pages11 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Datasheet4 pages12 years ago
Newark
Datasheet2 pages19 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
X-ON
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
TME
Datasheet4 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-7.64%

Alternate Parts

Price @ 1000
$ 2.23
$ 1.55
$ 1.55
Stock
89,246
32,337
32,337
Authorized Distributors
15
10
10
Gender
Male
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
16
16
16
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Country of OriginSG
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 90151-2116.

Related Parts

Descriptions

Descriptions of Molex 90151-2116 provided by its distributors.

C-Grid III PC Board Connector, Dual Row, Vertical, 16 Circuits, Tin (Sn) Plating
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid® Tube
Pin and Socket Header PCB - Vertical 16P
Board-To-Board Connector, C-Grid Iii 90151 Series, Through Hole, Header, 16, 2.54 Mm |Molex 90151-2116
MOLEX 90151-2116 CGrid PCB Conn DR Vt TnA 16Ckt
Cross Referenced to MOLEX - Part MOL90151-2116
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug,
French Electronic Distributor since 1988
C-GRID III 2.54MM REC VT 2X08P
CONNECTOR, RCPT, 16POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Receptacle; Product Range: C-Grid 90151 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901512116
  • 901512116

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolyester
MountThrough Hole
Number of Pins16
PlatingTin
Technical
Contact GenderFemale
Current Rating3 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits16
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationVertical
TerminationSolder
Voltage Rating350 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 90151-2116.

Molex
Datasheet2 pages10 years ago
Technical Drawing4 pages11 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Datasheet4 pages12 years ago
Newark
Datasheet2 pages19 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
X-ON
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
TME
Datasheet4 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago