Molex 90130-1212

Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Frame
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MaterialGlass, Polyester
MountThrough Hole
Number of Pins2
PlatingTin
Technical
Contact GenderMale
Contact Resistance20 mΩ
Current Rating3 A
GenderMale
Insulation Resistance5 GΩ
Max Current Rating3 A
Max Operating Temperature125 °C
Max Voltage Rating (DC)350.35 kV
Min Operating Temperature-55 °C
Number of Circuits12
Number of Contacts12
Number of Poles12
Number of Positions12
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating350 V
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Working Voltage350 V
Dimensions
Cable Length2 m
Height10.9 mm
Lead Pitch2.54 mm
Length18 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width9.75 mm

Documents

Download datasheets and manufacturer documentation for Molex 90130-1212.

Factory Futures
Datasheet2 pages14 years ago
Sager Electronics
Datasheet2 pages10 years ago
Datasheet2 pages2 years ago
Molex
Datasheet4 pages12 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet1 page22 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
TME
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet4 pages9 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-5.03%

Alternate Parts

Price @ 1000
$ 1.35
$ 0.974
$ 0.974
Stock
76,143
246,073
246,073
Authorized Distributors
17
15
15
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
12
12
12
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Through Hole
Through Hole
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 90130-1212.

Related Parts

Descriptions

Descriptions of Molex 90130-1212 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Frame
C-Grid III Through Hole PCB Header, Straight, 12 Contacts, 2 Rows, 2.54mm Pitch
CONNECTOR, HEADER, 12POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: C-Grid III 90130 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Go
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901301212
  • 90130-1212.
  • 901301212

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MaterialGlass, Polyester
MountThrough Hole
Number of Pins2
PlatingTin
Technical
Contact GenderMale
Contact Resistance20 mΩ
Current Rating3 A
GenderMale
Insulation Resistance5 GΩ
Max Current Rating3 A
Max Operating Temperature125 °C
Max Voltage Rating (DC)350.35 kV
Min Operating Temperature-55 °C
Number of Circuits12
Number of Contacts12
Number of Poles12
Number of Positions12
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating350 V
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Working Voltage350 V
Dimensions
Cable Length2 m
Height10.9 mm
Lead Pitch2.54 mm
Length18 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width9.75 mm

Documents

Download datasheets and manufacturer documentation for Molex 90130-1212.

Factory Futures
Datasheet2 pages14 years ago
Sager Electronics
Datasheet2 pages10 years ago
Datasheet2 pages2 years ago
Molex
Datasheet4 pages12 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet1 page22 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
TME
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet4 pages9 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago