Molex 90120-0926

Header Connector, pcb Mount, recept, 6 Contacts, pin, 0.1 Pitch, pc Tail Terminal |Molex 90120-0926
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolyester
MountThrough Hole
PlatingNickel
Technical
Current Rating3 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits5
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationVertical
TerminationThrough Hole
Voltage Rating350 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 90120-0926.

Farnell
Datasheet2 pages16 years ago
Datasheet7 pages14 years ago
Molex
Datasheet2 pages3 years ago
Newark
Datasheet2 pages11 years ago
element14 APAC
Datasheet2 pages12 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
X-ON
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-10.31%

Alternate Parts

Price @ 1000
$ 1.272
$ 0.414
$ 0.414
Stock
27,344
104,906
104,906
Authorized Distributors
8
14
14
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
6
6
6
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginSK
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 90120-0926.

Related Parts

Descriptions

Descriptions of Molex 90120-0926 provided by its distributors.

Header Connector,pcb Mount,recept,6 Contacts,pin,0.1 Pitch,pc Tail Terminal |Molex 90120-0926
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III™ Tray
C-Grid III Through Hole PCB Header, Straight, 6 Contacts, 1 Rows, 2.54mm Pitch
2.54mm Pitch C-Grid III Header, Single Row, Vertical, 6 Circuits, 0.76µm Gold (Au) Selective Plating
BTB CONN, HEADER, 6POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: C-Grid III 90120 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901200926
  • 90120-0926.
  • 901200926

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolyester
MountThrough Hole
PlatingNickel
Technical
Current Rating3 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits5
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationVertical
TerminationThrough Hole
Voltage Rating350 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 90120-0926.

Farnell
Datasheet2 pages16 years ago
Datasheet7 pages14 years ago
Molex
Datasheet2 pages3 years ago
Newark
Datasheet2 pages11 years ago
element14 APAC
Datasheet2 pages12 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
X-ON
Datasheet2 pages6 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago