Molex 90120-0768

2.54mm Pitch C-Grid III Header Single Row Vertical 8 Circuits 0.38um Gold Selective Plating
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass, Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MaterialGlass, Polyester
MountThrough Hole
Number of Pins8
PlatingNickel
Technical
Contact Resistance20 mΩ
Current Rating3 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (DC)350.35 kV
Min Operating Temperature-55 °C
Number of Circuits7
Number of Contacts8
Number of Poles8
Number of Positions8
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating350 V
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Working Voltage350 V
Dimensions
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 90120-0768.

Upverter
Datasheet2 pages16 years ago
element14 APAC
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
TME
Datasheet2 pages4 years ago
X-ON
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
_legacy Avnet
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet2 pages23 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Newark
Datasheet6 pages13 years ago
Datasheet7 pages14 years ago
Datasheet2 pages16 years ago
Mouser
Datasheet2 pages16 years ago
DigiKey
Datasheet1 page22 years ago

Inventory History

3 month trend:
-58.89%

Alternate Parts

Price @ 1000
$ 0.95
$ 0.574
$ 0.574
Stock
37,562
57,057
57,057
Authorized Distributors
8
16
16
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
8
8
8
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass, Copper
Brass
Brass

Supply Chain

Country of OriginSK
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 90120-0768.

Related Parts

Descriptions

Descriptions of Molex 90120-0768 provided by its distributors.

2.54mm Pitch C-Grid III Header Single Row Vertical 8 Circuits 0.38um Gold Selective Plating
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III™ Tray
Btb Conn, Header, 8Pos, 1Row, 2.54Mm; Connector Systems:Signal; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:8Contacts; Contact Termination Type:Through Hole Straight; Product Range:C-Grid Iii 90120 Series Rohs Compliant: Yes |Molex 90120-0768

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901200768
  • 901200768

Technical Specifications

Physical
Contact MaterialBrass, Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MaterialGlass, Polyester
MountThrough Hole
Number of Pins8
PlatingNickel
Technical
Contact Resistance20 mΩ
Current Rating3 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (DC)350.35 kV
Min Operating Temperature-55 °C
Number of Circuits7
Number of Contacts8
Number of Poles8
Number of Positions8
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating350 V
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Working Voltage350 V
Dimensions
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 90120-0768.

Upverter
Datasheet2 pages16 years ago
element14 APAC
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
TME
Datasheet2 pages4 years ago
X-ON
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
_legacy Avnet
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet2 pages23 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Newark
Datasheet6 pages13 years ago
Datasheet7 pages14 years ago
Datasheet2 pages16 years ago
Mouser
Datasheet2 pages16 years ago
DigiKey
Datasheet1 page22 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago