Molex 90120-0122

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 2 Circuits, Tin (Sn) Plating
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Number of Pins2
PlatingTin
Technical
Contact Resistance20 mΩ
Current Rating3 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Height2.5 mm
Lead Pitch2.54 mm
Length5.08 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 90120-0122.

Molex
Technical Drawing2 pages11 years ago
Upverter
Datasheet6 pages13 years ago
Datasheet7 pages14 years ago
Datasheet2 pages16 years ago
Sager Electronics
Datasheet2 pages10 years ago
Datasheet2 pages2 years ago
Farnell
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages6 years ago
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
element14 APAC
Datasheet2 pages11 years ago
DigiKey
Datasheet1 page22 years ago
TME
Datasheet1 page22 years ago

Inventory History

3 month trend:
-38.43%

Alternate Parts

Price @ 1000
$ 0.251
$ 0.512
$ 0.512
Stock
1,256,615
212,500
212,500
Authorized Distributors
19
14
14
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 90120-0122.

Related Parts

Descriptions

Descriptions of Molex 90120-0122 provided by its distributors.

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 2 Circuits, Tin (Sn) Plating
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
C-Grid III Through Hole PCB Header, Straight, 2 Contacts, 1 Rows, 2.54mm Pitch
Connector, Header, 2Pos, 1Row, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole Straight; Product Range:C-Grid Iii 90120 Series Rohs Compliant: Yes |Molex 90120-0122

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901200122
  • 901-20-0122
  • 90120-0122.
  • 90120-0122..
  • 901200122

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Number of Pins2
PlatingTin
Technical
Contact Resistance20 mΩ
Current Rating3 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Height2.5 mm
Lead Pitch2.54 mm
Length5.08 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 90120-0122.

Molex
Technical Drawing2 pages11 years ago
Upverter
Datasheet6 pages13 years ago
Datasheet7 pages14 years ago
Datasheet2 pages16 years ago
Sager Electronics
Datasheet2 pages10 years ago
Datasheet2 pages2 years ago
Farnell
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages6 years ago
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
element14 APAC
Datasheet2 pages11 years ago
DigiKey
Datasheet1 page22 years ago
TME
Datasheet1 page22 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago