Amphenol RF 901-143-6RFX

RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Solder, 50 ohm, Beryllium Copper
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper, Gold
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialTetrafluoroethylene
MountPCB, Through Hole
PlatingGold
Technical
Connector TypeCoaxial, SMA, Socket
Fastening TypeThreaded
Frequency18 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency18 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
OrientationRight Angle
PackagingBulk
PolarityStandard
Schedule B8536695050
TerminationSolder
Dimensions
Depth7 mm
Height9.53 mm
Length14.4 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 901-143-6RFX.

TME
Datasheet1 page13 years ago
Newark
Datasheet16 pages14 years ago
Upverter
Datasheet1 page23 years ago
Technical Drawing2 pages3 years ago
element14
Datasheet1 page20 years ago
Burklin Elektronik
Datasheet1 page13 years ago
Verical
Datasheet30 pages15 years ago
Jameco
Datasheet2 pages21 years ago
East Coast Microwave
Datasheet1 page21 years ago
DigiKey
Datasheet5 pages23 years ago

Inventory History

3 month trend:
+43.30%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 901-143-6RFX.

Related Parts

Descriptions

Descriptions of Amphenol RF 901-143-6RFX provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Solder, 50 ohm, Beryllium Copper
connector, rf coaxial, sma rt angle pcb jack recept, 4 legs, blunt post term, gold
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold
JACK SMA, PCB; Series:SMA; Connector Type:SMA, Coaxial; Body Style:Right Angle Jack; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Beryllium Copper; Contact Plating:Gold; Connector Mounting:PCB; SVHC:No SVHC (19-Dec-2011); Body Style:Right Angle Jack; Connector Mounting Orientation:PC Board; Connector Type:SMA Coaxial; Contact Material:Beryllium Copper; Contact Plating:Gold; Mounting Type:PC Board; Termination Method:Solder

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 901-143-6-RFX
  • 901-143-6RFX.
  • 9011436RFX
  • _901-143-6RFX
  • _9011436RFX

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper, Gold
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialTetrafluoroethylene
MountPCB, Through Hole
PlatingGold
Technical
Connector TypeCoaxial, SMA, Socket
Fastening TypeThreaded
Frequency18 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency18 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
OrientationRight Angle
PackagingBulk
PolarityStandard
Schedule B8536695050
TerminationSolder
Dimensions
Depth7 mm
Height9.53 mm
Length14.4 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 901-143-6RFX.

TME
Datasheet1 page13 years ago
Newark
Datasheet16 pages14 years ago
Upverter
Datasheet1 page23 years ago
Technical Drawing2 pages3 years ago
element14
Datasheet1 page20 years ago
Burklin Elektronik
Datasheet1 page13 years ago
Verical
Datasheet30 pages15 years ago
Jameco
Datasheet2 pages21 years ago
East Coast Microwave
Datasheet1 page21 years ago
DigiKey
Datasheet5 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant