TE Connectivity 1-1478979-0

RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MaterialStainless Steel
MountPCB, Through Hole
PlatingGold
Technical
Connector TypeSMA
Contact Resistance3 mΩ
Fastening TypeThreaded
Frequency18 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance500 MΩ
Max Frequency18 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationVertical
PCB Mounting OrientationVertical
PolarityNormal, Standard
Schedule B8536694010
SealableNo
TerminationSolder
Voltage Rating (AC)500 V
Wire/Cable TypeCoaxial
Dimensions
Depth6.35 mm
Height9.5 mm
Length13.0048 mm
Outside Diameter6.35 mm
Tail Length3.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1478979-0.

Farnell
Technical Drawing1 page12 years ago
Datasheet1 page12 years ago
element14 APAC
Datasheet1 page19 years ago
Master Electronics
Datasheet1 page9 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-30.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1478979-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1478979-0 provided by its distributors.

RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel Over Copper Individual
Rf Connectors / Coaxial Connectors Jack Smt 50 Ohm Str
RF COAXIAL, SMA, STRAIGHT JACK, 50OHM; Connector Type: SMA Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Contact Platin
SMA STR PCB SKT GSS RF Interface: SMA RF Connector Style: Receptacle RF Connector Mated Outer Diameter (Approximate): .25 in RF Connector Mated Outer Diameter (Approximate): 6.35 mm Impedance: 50 Ω SMA Receptacle .25" 6.35 mm | Coax Connector | Part Number: 1-1478979-0 | Internal Number: 1-1478979-0 | Alias Number: CB0916-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1478979-0.

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MaterialStainless Steel
MountPCB, Through Hole
PlatingGold
Technical
Connector TypeSMA
Contact Resistance3 mΩ
Fastening TypeThreaded
Frequency18 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance500 MΩ
Max Frequency18 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationVertical
PCB Mounting OrientationVertical
PolarityNormal, Standard
Schedule B8536694010
SealableNo
TerminationSolder
Voltage Rating (AC)500 V
Wire/Cable TypeCoaxial
Dimensions
Depth6.35 mm
Height9.5 mm
Length13.0048 mm
Outside Diameter6.35 mm
Tail Length3.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1478979-0.

Farnell
Technical Drawing1 page12 years ago
Datasheet1 page12 years ago
element14 APAC
Datasheet1 page19 years ago
Master Electronics
Datasheet1 page9 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement2 pages11 years ago