Telemecanique 9007C54G

Switch Limit N.O./N.C. SPDT Side Push Rod Screw Mount 1.2A 600VAC 600VDC Linear Screw Clamp
$ 251.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique 9007C54G.

IHS

Datasheet3 pages7 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

HoneywellV3L-111
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 11A 277VAC 250VDC 248.57VA 1.11N Screw Mount
HoneywellV3-101
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
HoneywellV3L-139
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 11A 277VAC 250VDC 248.57VA 2.22N Screw Mount
Snap-Action Switches SPDT 10A QC TERM
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 10A 250VDC 2.16N Screw Mount
Switch Limit N.O./N.C. SPDT Side Roller Lever Conduit 10A 600VAC 250VDC Rotary Screw Mount

Descriptions

Descriptions of Telemecanique 9007C54G provided by its distributors.

Switch Limit N.O./N.C. SPDT Side Push Rod Screw Mount 1.2A 600VAC 600VDC Linear Screw Clamp
Limit Switch, Heavy Duty, Horz. Push Rod, Side Plunger, Snap Action 1NO-1NC, 10A | Square D 9007C54G
1NC/1NO Heavy Duty Limit Switch Plunger IP 67
LIMIT SWITCH 600V 10AMP C +OPTIONS
LIMIT SWITCH, 9007, 600 V 10AMP
SPRING RETURN 1 NO 1 NC PLUG-IN STYLE
LIMIT SWITCH, SIDE SPRING PLUNGER, SPDT; Actuator Style:Side Spring Plunger; Operating Force Max:4lbf; Switch Operation:Momentary Spring Return; Contact Voltage AC Max:600V; Contact Current AC Max:10A; Circuitry:SPDT-1NO/1NC ;RoHS Compliant: No

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9007-C54G