📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity / AMP 9-1879334-7

Surface Mount Chip Resistor, Thin Film, Cpf Series, 20 Ohm, 63 Mw, 1%, 60 V, 0603 [1608 Metric] Rohs Compliant: Yes
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1879334-7.

Upverter

Datasheet9 pages6 years ago

element14 APAC

TE Connectivity

Farnell

Master Electronics

Inventory History

3 month trend:
-28.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRT0603FRE0720RL
Fixed Resistor, Thin Film, 0.1W, 20ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 20 Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP9-1879334-7
Surface Mount Chip Resistor, Thin Film, Cpf Series, 20 Ohm, 63 Mw, 1%, 60 V, 0603 [1608 Metric] Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity / AMP 9-1879334-7 provided by its distributors.

Surface Mount Chip Resistor, Thin Film, Cpf Series, 20 Ohm, 63 Mw, 1%, 60 V, 0603 [1608 Metric] Rohs Compliant: Yes
Res Thin Film 0603 20 Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 20ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
FIXED THIN FILM SMT PRECISION RESISTOR CPF 0603 20R 1% 50PPM 1K RL
CPF 0603 20R 1% 50PPM 1K RL Resistance Value: 20 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 20 Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F20RC1 | Internal Number: 9-1879334-7 | TE Connectivity
RES, 20R, 1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 20ohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Climatic Category: 55/125/55; External Depth: 0.45mm; External Length / Height: 1.6mm; External Width: 0.8mm; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Overload Voltage: 120V; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603F20RC1