TE Connectivity 9-1393792-7

DPDT-CO PCB Mount Non-Latching Relay PC Pin, 3 A, 12V dc | TE Connectivity V23105A5303A201
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
Contact PlatingGold
MountThrough Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current16.67 mA
Coil Power200 mW
Coil Resistance720 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating3 A
Contact Resistance100 mΩ
Current Rating3 A
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time5 ms
Power Consumption200 mW
Power Rating200 mW
Switching Current3 A
TerminationPC Pin
Throw ConfigurationDPDT
TypeElectromechanical
Voltage Rating (AC)250 V
Voltage Rating (DC)220 V
Dimensions
Depth10 mm
Height10.9 mm
Length20.2 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393792-7.

TE Connectivity
Datasheet3 pages6 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet3 pages15 years ago
Datasheet5 pages17 years ago
Datasheet1 page11 years ago
Datasheet1 page6 years ago
Datasheet1 page9 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Newark
Datasheet3 pages11 years ago
Datasheet11 pages18 years ago
Verical
Datasheet12 pages16 years ago
element14 APAC
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
Upverter
Datasheet3 pages1 year ago
TME
Datasheet3 pages9 years ago
Datasheet9 pages0 years ago
Electro Sonic
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages12 years ago
Burklin Elektronik
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
element14
Datasheet4 pages13 years ago
Future Electronics
Datasheet1 page18 years ago

Inventory History

3 month trend:
+18.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 9-1393792-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 9-1393792-7 provided by its distributors.

DPDT-CO PCB Mount Non-Latching Relay PC Pin, 3 A, 12V dc | TE Connectivity V23105A5303A201
Relay, 2 Form C (NO/NC), 12 V (DC), 720 Ω, 3 A, 220 V (DC), 250 V (AC), monostable, 9-1393792-7
Electromechanical Relay DPDT 3A 12VDC 720Ohm Through Hole
V23105A5303A201 Signal Relays: PCB Mount & 3 Amp | Part Number: V23105A5303A201 | Internal Number: 9-1393792-7 | TE Connectivity
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 3A; Coil Voltage:12VDC; Contact Configuration:DPDT; Contact Current:3A; Product Range:D2n/V23105 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder RoHS Compliant: Yes
Signal Relays, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 200 mW Coil Power (DC), Screw Mount / Socket, PCB-THT, Axicom D2n Relay
RF Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 3A (Contact), 220VDC (Contact), AC/DC Input, Random, AC/DC Output, Socket Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 913937927
  • V23105-A5303-A201
  • V23105A5303A201

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
Contact PlatingGold
MountThrough Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current16.67 mA
Coil Power200 mW
Coil Resistance720 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating3 A
Contact Resistance100 mΩ
Current Rating3 A
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time5 ms
Power Consumption200 mW
Power Rating200 mW
Switching Current3 A
TerminationPC Pin
Throw ConfigurationDPDT
TypeElectromechanical
Voltage Rating (AC)250 V
Voltage Rating (DC)220 V
Dimensions
Depth10 mm
Height10.9 mm
Length20.2 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393792-7.

TE Connectivity
Datasheet3 pages6 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet3 pages15 years ago
Datasheet5 pages17 years ago
Datasheet1 page11 years ago
Datasheet1 page6 years ago
Datasheet1 page9 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Newark
Datasheet3 pages11 years ago
Datasheet11 pages18 years ago
Verical
Datasheet12 pages16 years ago
element14 APAC
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
Upverter
Datasheet3 pages1 year ago
TME
Datasheet3 pages9 years ago
Datasheet9 pages0 years ago
Electro Sonic
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages12 years ago
Burklin Elektronik
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
element14
Datasheet4 pages13 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago