
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | V23105A5003A201 | 19,514 | 50 | Bulk | ||||||||
| TTI | V23105A5003A201 | 0 | 25 | Tube | 21h | |||||||
| RS (Formerly Allied Electronics) | V23105A5003A201 | 0 | 50 | Bulk | 11h | |||||||
| Richardson RFPD | 8-1393792-8 | Contact | 2K | 40m | ||||||||
| TTI Europe | 8-1393792-8 | 0 | 25 | Tube | 21h |
Download TE Connectivity 8-1393792-8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TE Connectivity 8-1393792-8 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: