Sprague 893D106X0025C2TE3

Cap Tant 10UF 25V 20% SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2312
MountSurface Mount
Technical
Capacitance10 µF
ESR (Equivalent Series Resistance)1.4 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating25 V
Dimensions
Height - Seated (Max)2.794 mm
Length5.9944 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Sprague 893D106X0025C2TE3.

Alternate Parts

Price @ 1000
$ 0.199
$ 0.199
Stock
1
432,218
432,218
Authorized Distributors
1
15
15
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2312
6032-28
6032-28
Voltage Rating (DC)
-
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.4 Ω
1.5 Ω
1.5 Ω
Leakage Current
-
2.5 µA
2.5 µA
Dissipation Factor
-
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague 893D106X0025C2TE3.

Descriptions

Descriptions of Sprague 893D106X0025C2TE3 provided by its distributors.

CAP TANT 10UF 25V 20% SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2312
MountSurface Mount
Technical
Capacitance10 µF
ESR (Equivalent Series Resistance)1.4 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating25 V
Dimensions
Height - Seated (Max)2.794 mm
Length5.9944 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Sprague 893D106X0025C2TE3.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago