Amphenol Communications Solutions 89007-116LF

Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingTin
Housing ColorWhite
Housing MaterialPolymer
MountThrough Hole
Technical
Current Rating1 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts60
Number of Positions60
Number of Rows5
OrientationStraight
TerminationPress-Fit
Dimensions
Depth17.8 mm
Lead Pitch2 mm
Length23.93 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 89007-116LF.

Verical
Datasheet11 pages14 years ago
Datasheet11 pages18 years ago

Inventory History

3 month trend:
-0.47%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 89007-116LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 89007-116LF provided by its distributors.

Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body.
Board Connector, 60 Contact(S), 5 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
Conn Hard Metric HDR 60 POS 2mm Press Fit ST Thru-Hole Tube
89007-116LF-PF SIGNAL 5R METRAL HDR | Amphenol FCI (Amphenol CS) 89007116LF
89007-116LF-PF SIGNAL 5R METRAL HDR ROHS COMPLIANT: YES
High Speed/Modular Conn METRAL SHROUDED HEA
French Electronic Distributor since 1988
L-845/722 Hex Wrench Installation Tool

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89007116LF

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingTin
Housing ColorWhite
Housing MaterialPolymer
MountThrough Hole
Technical
Current Rating1 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts60
Number of Positions60
Number of Rows5
OrientationStraight
TerminationPress-Fit
Dimensions
Depth17.8 mm
Lead Pitch2 mm
Length23.93 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 89007-116LF.

Verical
Datasheet11 pages14 years ago
Datasheet11 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant