Amphenol Communications Solutions 89007-110LF

Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold
Housing ColorWhite
Housing MaterialPolymer
MountThrough Hole
Technical
Current Rating1 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts60
Number of Positions60
Number of Rows5
OrientationStraight
TerminationPress-Fit
Dimensions
Depth17.8 mm
Length23.93 mm
Pitch2 mm
Width17.8 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 89007-110LF.

_legacy Avnet
Datasheet11 pages11 years ago
Arrow Electronics
Datasheet11 pages14 years ago
DigiKey
Datasheet11 pages19 years ago

Inventory History

3 month trend:
-0.53%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 89007-110LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 89007-110LF provided by its distributors.

Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body.
Conn Hard Metric HDR 60 POS 2mm Press Fit ST Thru-Hole Tube
Cardedge & Backplane Connectors METRAL SIGNAL HDR
89007-110LF-METRAL 5 ROW | Amphenol FCI (Amphenol CS) 89007110LF
60 Connector Header, Male Pins Through Hole Natural, White
CoC and 2-years warranty / RFQ for pricing
French Electronic Distributor since 1988
L-845/722 Hex Wrench Installation Tool
Connector, Backplane, Header, 60Pos, 2Mm; Product Range:metral 89007 Series; No. Of Contacts:60Contacts; Pitch Spacing:2Mm; Gender:header; Contact Termination Type:press Fit; No. Of Rows:5Rows; Row Pitch:2Mm; Connector Type:backplanerohs Compliant: Yes
CONN HEADER 60POS VERT PCB PRSFT

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89007110LF

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold
Housing ColorWhite
Housing MaterialPolymer
MountThrough Hole
Technical
Current Rating1 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts60
Number of Positions60
Number of Rows5
OrientationStraight
TerminationPress-Fit
Dimensions
Depth17.8 mm
Length23.93 mm
Pitch2 mm
Width17.8 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 89007-110LF.

_legacy Avnet
Datasheet11 pages11 years ago
Arrow Electronics
Datasheet11 pages14 years ago
DigiKey
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant