Amphenol Communications Solutions 88949-112LF

Conn Backplane Power RCP 24Power POS 2mm Press Fit RA Thru-Hole 96 Terminal 1 Port Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact PlatingGold
Housing MaterialPolymer
MountEdge, Through Hole
Number of Terminals96
Technical
Connector TypePower, Receptacle
Current Rating3 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-55 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Rows4
OrientationRight Angle
TerminationPress-Fit
Voltage Rating1 kV
Dimensions
Length11.95 mm
Pitch2 mm

Inventory History

3 month trend:
-2.75%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 88949-112LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 88949-112LF provided by its distributors.

Conn Backplane Power RCP 24Power POS 2mm Press Fit RA Thru-Hole 96 Terminal 1 Port Tube
Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Receptacle, Right Angle, Press-Fit.
Board Connector, 8 Contact(S), 4 Row(S), Female, Right Angle, Press Fit Terminal, Locking,

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 88949112LF

Technical Specifications

Physical
ColorNatural
Contact PlatingGold
Housing MaterialPolymer
MountEdge, Through Hole
Number of Terminals96
Technical
Connector TypePower, Receptacle
Current Rating3 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-55 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Rows4
OrientationRight Angle
TerminationPress-Fit
Voltage Rating1 kV
Dimensions
Length11.95 mm
Pitch2 mm

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant