Amphenol Communications Solutions 88949-102

Connector Hard Metric Receptacle 8 Position 2 mm Press Fit Right Angle Thru-Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
MountEdge, Through Hole
Technical
Connector TypePower, Receptacle
Contact GenderFemale
Current Rating3 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-55 °C
Number of Positions8
Number of Rows4
OrientationRight Angle
TerminationPress-Fit
Voltage Rating1 kV
Dimensions
Lead Pitch12 mm
Length11.95 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 88949-102.

Electro Sonic
Datasheet1 page7 years ago

Inventory History

3 month trend:
-1.00%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 88949-102.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 88949-102 provided by its distributors.

Connector Hard Metric Receptacle 8 Position 2 mm Press Fit Right Angle Thru-Hole
Conn Hard Metric RCP 8Power POS 2mm Press Fit RA Thru-Hole Tube
Header Connector,Hybrid,PLUG,0+8 Contacts,SKT,COMPLIANT FIT Terminal
Metral Connectors METRAL R/A PWR RECEPTACLE
French Electronic Distributor since 1988
88949-102-METRAL PWR 4R RA RCP PF
CONN RCPT BLADE PWR 8POS EDGE MT

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 88949102

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
MountEdge, Through Hole
Technical
Connector TypePower, Receptacle
Contact GenderFemale
Current Rating3 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-55 °C
Number of Positions8
Number of Rows4
OrientationRight Angle
TerminationPress-Fit
Voltage Rating1 kV
Dimensions
Lead Pitch12 mm
Length11.95 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 88949-102.

Electro Sonic
Datasheet1 page7 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant