TE Connectivity 881545-2

Post Shunt; 2; 3; 1000; Phosphor Bronze; Gold over Nickel; Open Top; Black
Production

Technical Specifications

Physical
ColorBlack
Contact MaterialGold
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
Number of Pins2
Technical
Current Rating3 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts2
Number of Positions2
Number of Rows1
Dimensions
Lead Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 881545-2.

Newark
Datasheet42 pages15 years ago
Datasheet2 pages18 years ago
Datasheet3 pages11 years ago
Burklin Elektronik
Technical Drawing2 pages6 years ago
TE Connectivity
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet3 pages17 years ago
Future Electronics
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-62.35%

Alternate Parts

Price @ 1000
$ 0.14
$ 0.123
$ 0.123
Stock
337,898
4,223,560
4,223,560
Authorized Distributors
21
25
25
Gender
Female
Female
Female
Pitch
-
2.54 mm
2.54 mm
Number of Positions
2
2
2
Number of Rows
1
1
1
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 881545-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 881545-2 provided by its distributors.

Post Shunt; 2; 3; 1000; Phosphor Bronze; Gold over Nickel; Open Top; Black
SHUNT JUMPER; Accessory Type: Shunt; For Use With: AMPMODU Interconnection System; No. of Positions: 2Ways; Pitch Spacing: 2.54mm; Product Range: -; SVHC: No SVHC (27-Jun-2018)
Post Shunts Product Highlights: Shunt Type = Novo Number of Positions = 2 2.54 mm Centerline Gold (30) over Nickel (30) Contact Mating Area Plating Shunt Style = Open Top
Shunt Jumper, 2Way, 2.54Mm; Accessory Type:Shunt; For Use With:7600 Series Programmable Shunts; No. Of Positions:2Positions; Pitch Spacing:2.54Mm; Product Range:-; Body Material:Nylon; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 881545-2.
SHUNT LP W/HANDLE 2 POS 30AU Shunt Type: Novo Shunt Style: Open Top Number of Positions: 2 Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Novo Open Top 2 .1" | Board-To-Board Jumpers & Shunt | Part Number: 881545-2 | Internal Number: 881545-2 | Alias Number: 407120377 | .1" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 881545-2.
  • 881545-2..

Technical Specifications

Physical
ColorBlack
Contact MaterialGold
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
Number of Pins2
Technical
Current Rating3 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts2
Number of Positions2
Number of Rows1
Dimensions
Lead Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 881545-2.

Newark
Datasheet42 pages15 years ago
Datasheet2 pages18 years ago
Datasheet3 pages11 years ago
Burklin Elektronik
Technical Drawing2 pages6 years ago
TE Connectivity
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet3 pages17 years ago
Future Electronics
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago