Molex 87914-1416

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid® Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Housing MaterialPolymer
MountThrough Hole
PlatingNickel
Technical
Contact GenderMale
Current Rating3 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits14
Number of Contacts14
Number of Positions14
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationThrough Hole
Voltage Rating250 V
Dimensions
Lead Length2.79 mm
Mating Post Length5.84 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 87914-1416.

Molex
Datasheet2 pages11 years ago
Technical Drawing45 pages11 years ago
Datasheet45 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages12 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-8.56%

Supply Chain

Country of OriginSG
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 87914-1416.

Related Parts

Descriptions

Descriptions of Molex 87914-1416 provided by its distributors.

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid® Tray
2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, 14 Circuits, 2.50µm Tin (Sn) Overall Plating, Tray Packaging, Lead-Free
Connector, Header, 14Pos, 2Row, 2.54Mm; Connector Systems:Signal; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Contact Termination Type:Through Hole Straight; Product Range:C-Grid 87914 Series Rohs Compliant: Yes |Molex 87914-1416

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0879141416
  • 879141416

Technical Specifications

Physical
Contact PlatingTin
Housing MaterialPolymer
MountThrough Hole
PlatingNickel
Technical
Contact GenderMale
Current Rating3 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits14
Number of Contacts14
Number of Positions14
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationThrough Hole
Voltage Rating250 V
Dimensions
Lead Length2.79 mm
Mating Post Length5.84 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 87914-1416.

Molex
Datasheet2 pages11 years ago
Technical Drawing45 pages11 years ago
Datasheet45 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages12 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago