Molex 87898-0306

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST SMD C-Grid®/SL™ Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Housing MaterialNylon
MaterialNylon
MountSurface Mount
Number of Pins3
PlatingTin
Technical
Current Rating3 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits3
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 87898-0306.

Molex
Datasheet2 pages11 years ago
Technical Drawing20 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet38 pages4 years ago
Newark
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
+51.69%

Alternate Parts

Price @ 1000
$ 0.355
$ 0.54
$ 0.54
Stock
225,086
32,092
32,092
Authorized Distributors
15
9
9
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
Vertical
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
Polymer
Polymer
Contact Material
-
Bronze
Bronze

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 87898-0306.

Related Parts

Descriptions

Descriptions of Molex 87898-0306 provided by its distributors.

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST SMD C-Grid®/SL™ Tray
Connector, Header, 3Pos, 1Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:Surface Mount Straight; Product Range:C-Grid 87898 Series Rohs Compliant: Yes |Molex 87898-0306
C-Grid / SL Header, Surface Mount, Breakaway, Vertical, 3 Circuits, Tin (Sn) Overall Plating, Tray Packaging, without Cap, Lead-Free
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0878980306
  • 878980306

Technical Specifications

Physical
Contact PlatingTin
Housing MaterialNylon
MaterialNylon
MountSurface Mount
Number of Pins3
PlatingTin
Technical
Current Rating3 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits3
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 87898-0306.

Molex
Datasheet2 pages11 years ago
Technical Drawing20 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet38 pages4 years ago
Newark
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago