Molex 87831-1420

Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Gold
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins14
PlatingTin
Technical
Ambient Temperature Range High105 °C
Current Rating2 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits14
Number of Contacts14
Number of Positions14
Number of Rows2
OrientationVertical
Schedule B8536694040
ShroudedYes RoHS Compliant: Yes
TerminationSolder
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Height6.6 mm
Lead Pitch2 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Molex 87831-1420.

Molex
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
element14
Datasheet2 pages15 years ago
Upverter
Datasheet2 pages2 years ago
Datasheet14 pages4 years ago
Datasheet3 pages4 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages12 years ago
Datasheet2 pages5 years ago
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
TME
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Jameco
Datasheet4 pages15 years ago
DigiKey
Datasheet1 page19 years ago
Farnell
Datasheet1 page20 years ago

Inventory History

3 month trend:
-16.44%

Alternate Parts

Price @ 1000
$ 0.8
$ 1.635
$ 1.635
Stock
749,841
141,781
141,781
Authorized Distributors
23
14
14
Gender
Male
-
-
Pitch
2 mm
2 mm
2 mm
Number of Contacts
14
14
14
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass, Gold
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 87831-1420.

Related Parts

Descriptions

Descriptions of Molex 87831-1420 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube
Connector Shrouded Header 14 Position 2 mm Solder Straight Thru-Hole Milli-Grid
2.00mm Pitch Milli-Grid Header Vertical Through Hole Shrouded 14 Circuits 0.38
Connector, Header, 14Pos, 2Row, 2Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Contact Termination Type:Through Hole Straight; Product Range:Milli-Grid 87831 Series Rohs Compliant: Yes |Molex 87831-1420
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Through Hole, Shrouded, 14 Circuits, 0.38µm Gold (Au) Plating, with Center Polarization Slot, with Locking Window, without PCB Locator, Tube
Pitch mm = 2 / Contacts = 14 / Rows = 2 / Gender = Male / Body Orientation = Straight / Mounting Type = Through Hole / Contact Material = Phosphor Bronze / Contact Plating = Gold / Shrouded = Yes / Mating Pin Length mm = 3.6 / Mounting Pin Length mm = 2.5 / Current Rating A = 2 / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Milli-Grid

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 087831-1420
  • 0878311420
  • 87831-1420.
  • 878311420

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Gold
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins14
PlatingTin
Technical
Ambient Temperature Range High105 °C
Current Rating2 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits14
Number of Contacts14
Number of Positions14
Number of Rows2
OrientationVertical
Schedule B8536694040
ShroudedYes RoHS Compliant: Yes
TerminationSolder
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Height6.6 mm
Lead Pitch2 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Molex 87831-1420.

Molex
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
element14
Datasheet2 pages15 years ago
Upverter
Datasheet2 pages2 years ago
Datasheet14 pages4 years ago
Datasheet3 pages4 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages12 years ago
Datasheet2 pages5 years ago
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
TME
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Jameco
Datasheet4 pages15 years ago
DigiKey
Datasheet1 page19 years ago
Farnell
Datasheet1 page20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago