Molex 87760-1216

Milli-Grid 87760 ROHS3Compliant Gold Solder Connector Header 15.0muin 0.38mum
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating2 A
GenderMale
Max Current Rating2 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Circuits12
Number of Contacts12
Number of Positions12
Number of Rows2
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Contact Mating Length3.9878 mm
Depth4 mm
Height4.3 mm
Lead Length2.6 mm
Lead Pitch2 mm
Length12 mm
Mating Post Length4 mm
Pitch2 mm
Row Spacing2.0066 mm

Documents

Download datasheets and manufacturer documentation for Molex 87760-1216.

Newark
Datasheet2 pages16 years ago
Datasheet2 pages9 years ago
Molex
Datasheet2 pages11 years ago
Technical Drawing3 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
element14 APAC
Datasheet2 pages12 years ago
Verical
Datasheet2 pages14 years ago
Jameco
Datasheet7 pages15 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-7.44%

Supply Chain

Country of OriginSG
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 87760-1216.

Related Parts

Descriptions

Descriptions of Molex 87760-1216 provided by its distributors.

Milli-Grid 87760 ROHS3Compliant Gold Solder Connector Header 15.0muin 0.38mum
Connector Unshrouded Header 12 Position 2mm Solder Right Angle Thru-Hole Tray
2.00mm Pitch Milli-Grid Header, Right-Angle, Through Hole, 12 Circuits, 0.38µm Gold (Au) Selective Plating, Tray, Lead-Free

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0877601216
  • 877601216

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating2 A
GenderMale
Max Current Rating2 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Circuits12
Number of Contacts12
Number of Positions12
Number of Rows2
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Contact Mating Length3.9878 mm
Depth4 mm
Height4.3 mm
Lead Length2.6 mm
Lead Pitch2 mm
Length12 mm
Mating Post Length4 mm
Pitch2 mm
Row Spacing2.0066 mm

Documents

Download datasheets and manufacturer documentation for Molex 87760-1216.

Newark
Datasheet2 pages16 years ago
Datasheet2 pages9 years ago
Molex
Datasheet2 pages11 years ago
Technical Drawing3 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
element14 APAC
Datasheet2 pages12 years ago
Verical
Datasheet2 pages14 years ago
Jameco
Datasheet7 pages15 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago