Molex 87437-0443

Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder ST Top Entry SMD Pico-SPOX™ T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialThermoplastic
MaterialNylon
MountSurface Mount
PlatingTin
Weight216.98725 mg
Technical
Ambient Temperature Range High105 °C
Contact GenderMale
Contact Resistance40 mΩ
Current Rating2.5 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
PackagingCut Tape
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Dimensions
Height5.95 mm
Lead Pitch1.5 mm
Pitch1.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 87437-0443.

Molex
Datasheet2 pages11 years ago
Technical Drawing4 pages10 years ago
element14
Datasheet4 pages16 years ago
Newark
Datasheet2 pages11 years ago
Datasheet4 pages10 years ago
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet1 page14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet1 page17 years ago
Sager Electronics
Datasheet2 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet2 pages4 years ago
element14 APAC
Datasheet2 pages8 years ago
Electro Sonic
Datasheet3 pages8 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-10.82%

Alternate Parts

Price @ 1000
$ 0.358
$ 0.459
$ 0.459
Stock
878,289
2,585,431
2,585,431
Authorized Distributors
19
17
17
Gender
Male
Male
Male
Pitch
1.5 mm
1.5 mm
1.5 mm
Number of Contacts
4
4
4
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
SMD/SMT
SMD/SMT
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Tin
Tin
Housing Material
Thermoplastic
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginSG
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 87437-0443.

Related Parts

Descriptions

Descriptions of Molex 87437-0443 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder ST Top Entry SMD Pico-SPOX™ T/R
1.50mm Pitch Pico-SPOX™ Wire-to-Board Header, Surface Mount, Vertical, Shrouded, 4 Circuits, Embossed Tape on Reel Packaging, Lead-Free
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug
Molex 87437-0443 1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 4 Circuits, Tape and Reel, without Cap, Beige
HEADER, PICO-SPOX, 4WAY; Connector Type:Wire to Board; Series:Pico-SPOX; Contact Termination:Surface Mount Vertical; Gender:Header; No. of Contacts:4; No. of Rows:1; Pitch Spacing:1.5mm; Contact Plating:Tin; Contact Material:Brass; Connector Type:Wire to Board; Contact Material:Brass Alloy; Contact Plating:Tin; Contact Resistance:40mohm; Current Rating:3A; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Lead Spacing:1.5mm; Material:Nylon 4,6; No. of Mating Cycles:10; No. of Ways:4; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating V AC:350V; Withstand Voltage:500V
Pitch mm = 1.5 / Contacts = 4 / Rows = 1 / Gender = Male / Body Orientation = Vertical / Mounting Type = SMD / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 2.5 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Pico-SPOX

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0874370443
  • 874-37-0443
  • 87437-0443.
  • 874370443

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialThermoplastic
MaterialNylon
MountSurface Mount
PlatingTin
Weight216.98725 mg
Technical
Ambient Temperature Range High105 °C
Contact GenderMale
Contact Resistance40 mΩ
Current Rating2.5 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
PackagingCut Tape
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Dimensions
Height5.95 mm
Lead Pitch1.5 mm
Pitch1.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 87437-0443.

Molex
Datasheet2 pages11 years ago
Technical Drawing4 pages10 years ago
element14
Datasheet4 pages16 years ago
Newark
Datasheet2 pages11 years ago
Datasheet4 pages10 years ago
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet1 page14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet1 page17 years ago
Sager Electronics
Datasheet2 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet2 pages4 years ago
element14 APAC
Datasheet2 pages8 years ago
Electro Sonic
Datasheet3 pages8 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago