TE Connectivity 87224-6

Board Connector, 6 Contact(S), 1 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal, Black
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
GenderMale
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationVertical
PackagingCarton
TerminationThrough Hole
Voltage Rating750 V
Dimensions
Contact Mating Length8.0772 mm
Depth2.54 mm
Height10.37 mm
Lead Length3.175 mm
Length14.83 mm
Mating Post Length8.08 mm
PCB Thickness1.4 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 87224-6.

TE Connectivity
Datasheet96 pages15 years ago
Technical Drawing1 page13 years ago
Sager Electronics
Datasheet1 page8 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page14 years ago
Verical
Datasheet2 pages11 years ago
Datasheet139 pages18 years ago
Electro Sonic
Datasheet321 pages12 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page0 years ago
Jameco
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+18.97%

Alternate Parts

Price @ 1000
$ 2.096
$ 0.872
$ 0.872
Stock
56,322
71,606
71,606
Authorized Distributors
17
14
14
Gender
Male
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
6
6
6
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 87224-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 87224-6 provided by its distributors.

Board Connector, 6 Contact(S), 1 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal, Black
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
BOARD-BOARD Connector HEADER, 6 POSITION; BOARD-BOARD Connector HEADER, 6 POSITION, 1ROW; Product Range:AMPMODU Mod II Series; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:6; Pitch Spacing:2.54mm; Contact Plating:Gold Plated Contacts; No. of Rows:1
06 MODII HDR SRST UNSHRD .100 PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 6 Number of Rows: 1 PCB Mount Header Vertical Board-to-Board 6 | PCB Header & Receptacle | Part Number: 87224-6 | Internal Number: 87224-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87224-6 .
  • 87224-6.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
GenderMale
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationVertical
PackagingCarton
TerminationThrough Hole
Voltage Rating750 V
Dimensions
Contact Mating Length8.0772 mm
Depth2.54 mm
Height10.37 mm
Lead Length3.175 mm
Length14.83 mm
Mating Post Length8.08 mm
PCB Thickness1.4 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 87224-6.

TE Connectivity
Datasheet96 pages15 years ago
Technical Drawing1 page13 years ago
Sager Electronics
Datasheet1 page8 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page14 years ago
Verical
Datasheet2 pages11 years ago
Datasheet139 pages18 years ago
Electro Sonic
Datasheet321 pages12 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page0 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages7 years ago
Reach Statement1 page6 years ago
Rohs Statement1 page11 years ago