Weidmuller 8693260000

Electromechanical Relay 24VDC 1.44KOhm 16A SPDT(15.7x12.7x29)mm THT General Purpose Relay
$ 4.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8693260000.

IHS

Datasheet3 pages17 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
-10.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-03-31

Related Parts

Relay; SPDT; 24VDC Coil; Hi-Capacity; 16A; Fully Sealed; Class F Insul.; 6-Pin PCB Mnt
G5RL Power Relay Flux Protection SPDT 16A 12VDC Through Hole Tray
Omron G5LE-1-E-DC24 Power Relay 24V DC 1 change-over SPDT Momentary
TE Connectivity2-1415899-3
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
TE Connectivity7-1393239-5
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.017A (Coil), 24Vdc (Coil), 400Mw (Coil), 16A
Weidmuller8869810000
Power Relay 24VDC 1.44KOhm 16A SPDT(13x25.5x29)mm THT Plug-In Relay

Descriptions

Descriptions of Weidmuller 8693260000 provided by its distributors.

Electromechanical Relay 24VDC 1.44KOhm 16A SPDT(15.7x12.7x29)mm THT General Purpose Relay
Power/Signal Relay, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 500mW (Coil), DC Input, AC Output
Weidmuller 8693260000 Socket Relay. Additional Description: WEID-8693260000 RCL314024.
Electromechanical Relay SPDT 16A 24VDC 1.44KOhm Plug-In
RCL314024. RIDERSERIES, Relays, No. of contacts: 1, CO contact, AgNi 90/10, Rated control voltage: 24 V DC, Continuous current: 16 A, Plug-in connection GTIN (EAN): 4032248364718
Relay, Spdt, 250Vac, 16A; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:16A; Product Range:Rider Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Solder Rohs Compliant: Yes |Weidmuller 8693260000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER