Wurth Elektronik 865230253005

WCAP-AS5H Aluminum Electrolytic Capacitors
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance220 µF
Insulation Resistance454.545 kΩ
Leakage Current22 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current140 mA
Ripple Current (AC)140 mA
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height10.5 mm
Height - Seated (Max)10.4902 mm
Length10.5 mm
Width8.3 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 865230253005.

Wurth Elektronik
Datasheet9 pages1 year ago
Newark
Datasheet8 pages9 years ago

Inventory History

3 month trend:
-0.43%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 865230253005.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 865230253005 provided by its distributors.

WCAP-AS5H Aluminum Electrolytic Capacitors
Smd Aluminium Electrolytic Capacitor, Wcap-As5H Series, 220 F, 10 V, Radial Can - Smd, 8 Mm Rohs Compliant: Yes |Wurth Elektronik 865230253005
CAP, 220µF, 10V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 220µF; Voltage Rating: 10V; ESR: -; Product Range: WCAP-AS5H Series; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -40°C; Operatin

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance220 µF
Insulation Resistance454.545 kΩ
Leakage Current22 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current140 mA
Ripple Current (AC)140 mA
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height10.5 mm
Height - Seated (Max)10.4902 mm
Length10.5 mm
Width8.3 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 865230253005.

Wurth Elektronik
Datasheet9 pages1 year ago
Newark
Datasheet8 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant