Wurth Elektronik 861221484010

WCAP-AIE8 Aluminum Electrolytic Capacitors
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance180 µF
ESR (Equivalent Series Resistance)584.16 mΩ
Leakage Current853.81 µA
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current1.4 mA
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter25 mm
Height36 mm
Height - Seated (Max)37.9984 mm
Lead Pitch10.0076 mm
Length35 mm
Pitch10 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 861221484010.

Wurth Elektronik
Datasheet8 pages9 years ago
Newark
Datasheet7 pages9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 861221484010.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 861221484010 provided by its distributors.

WCAP-AIE8 Aluminum Electrolytic Capacitors
Electrolytic Capacitor, Snap-In, Wcap-Aie8 Series, 180 F, 20%, 450 V, 25 Mm Rohs Compliant: Yes |Wurth Elektronik 861221484010
CAP, 180µF, 450V, ALU ELEC, SNAP-IN; Capacitance: 180µF; Voltage Rating: 450V; Product Range: WCAP-AIE8 Series; Lifetime @ Temperature: 3000 hours @ 85°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance180 µF
ESR (Equivalent Series Resistance)584.16 mΩ
Leakage Current853.81 µA
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current1.4 mA
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter25 mm
Height36 mm
Height - Seated (Max)37.9984 mm
Lead Pitch10.0076 mm
Length35 mm
Pitch10 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 861221484010.

Wurth Elektronik
Datasheet8 pages9 years ago
Newark
Datasheet7 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant