Amphenol Communications Solutions 86093968813765V1LF

Conn DIN 41612 RCP 96 POS 2.54mm Solder RA Thru-Hole Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGXT, Gold, Tin
Housing ColorGrey
Housing MaterialPolyester
Insulation MaterialPolyester
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance20 mΩ
Current Rating1.5 A
Insulation Resistance1 TΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-55 °C
Number of Contacts96
Number of Positions96
Number of Rows3
OrientationRight Angle
TerminationSolder
Voltage Rating1 kV
Dimensions
Depth17.58 mm
Length94 mm
Pitch2.54 mm
Tail Length3 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 86093968813765V1LF.

Farnell
Datasheet1 page17 years ago
Newark
Datasheet3 pages9 years ago

Inventory History

3 month trend:
+1.28%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 86093968813765V1LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 86093968813765V1LF provided by its distributors.

Conn DIN 41612 RCP 96 POS 2.54mm Solder RA Thru-Hole Tray
Board Euro Connector, 96 Contact(S), 3 Row(S), Female, Right Angle, 0.1 Inch Pitch, Solder
86093968813765V1LF-DIN TYPE R RA REC LF CNR | Amphenol FCI (Amphenol CS) 86093968813765V1LF
Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Solder-to-Board Style R 96 ways, Class I, Tail Length: 3mm
CONNECTOR, DIN 41612, RCPT, 96POS, 3ROW; Product Range:FCI 8609 Series; No. of Contacts:96Contacts; Gender:Receptacle; Pitch Spacing:2.54mm; No. of Rows:3 Row; Rows Loaded:a + b + c; Contact Plating:Gold Plated Contacts

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
Contact PlatingGXT, Gold, Tin
Housing ColorGrey
Housing MaterialPolyester
Insulation MaterialPolyester
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance20 mΩ
Current Rating1.5 A
Insulation Resistance1 TΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-55 °C
Number of Contacts96
Number of Positions96
Number of Rows3
OrientationRight Angle
TerminationSolder
Voltage Rating1 kV
Dimensions
Depth17.58 mm
Length94 mm
Pitch2.54 mm
Tail Length3 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 86093968813765V1LF.

Farnell
Datasheet1 page17 years ago
Newark
Datasheet3 pages9 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant