Amphenol Communications Solutions 86093967113755ELF

DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C, 96 ways, Class II
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
Insulation MaterialPolyester
MountThrough Hole
Technical
Contact Resistance20 mΩ
Current Rating1.5 A
GenderMale
Insulation Resistance1 TΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-55 °C
Number of Contacts96
Number of Positions96
Number of Rows3
OrientationRight Angle
TerminationSolder
Voltage Rating1 kV
Dimensions
Length94 mm
Pitch2.54 mm
Tail Length3 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 86093967113755ELF.

Electro Sonic
Datasheet1 page15 years ago
Newark
Datasheet1 page15 years ago
element14 APAC
Datasheet3 pages7 years ago
Farnell
Datasheet3 pages9 years ago
Amar Radio Corporation
Datasheet1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Mouser
Datasheet1 page16 years ago

Inventory History

3 month trend:
-3.23%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 86093967113755ELF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 86093967113755ELF provided by its distributors.

DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C, 96 ways, Class II
Conn DIN 41612 HDR 96 POS 2.54mm Solder RA Thru-Hole Tray
Conn; Rect; DIN 41612; Header; 96 Pos; Style C; Rt Angle; Class II, 3mm Tail | Amphenol FCI (Amphenol CS) 86093967113755ELF
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
Din 41612 Pcb Connector, Header, 96 Way; Product Range:8609 Series; No. Of Contacts:96Contacts; Gender:header; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:a + B + C; Contact Plating:gold Plated Contacts; No. Of Rows:3Rows Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86093967113755ELF.

Technical Specifications

Physical
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
Insulation MaterialPolyester
MountThrough Hole
Technical
Contact Resistance20 mΩ
Current Rating1.5 A
GenderMale
Insulation Resistance1 TΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-55 °C
Number of Contacts96
Number of Positions96
Number of Rows3
OrientationRight Angle
TerminationSolder
Voltage Rating1 kV
Dimensions
Length94 mm
Pitch2.54 mm
Tail Length3 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 86093967113755ELF.

Electro Sonic
Datasheet1 page15 years ago
Newark
Datasheet1 page15 years ago
element14 APAC
Datasheet3 pages7 years ago
Farnell
Datasheet3 pages9 years ago
Amar Radio Corporation
Datasheet1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Mouser
Datasheet1 page16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant