Texas Instruments 8412902LA

High-Performance Impact PAL< > Circuits 24-CDIP -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins24
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Operating Supply Voltage5 V
Schedule B8542390000
Dimensions
Height5.08 mm
Length32 mm
Thickness4.7 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 8412902LA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Datasheet25 pages12 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages24 years ago
SHENGYU ELECTRONICS
Datasheet23 pages1 year ago

Inventory History

3 month trend:
-93.74%

Alternate Parts

Price @ 1000
$ 32.508
$ 123.768
$ 123.768
Stock
1,267
26,907
26,907
Authorized Distributors
1
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
24
24
24
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 8412902LA.

Descriptions

Descriptions of Texas Instruments 8412902LA provided by its distributors.

High-Performance Impact PAL< > Circuits 24-CDIP -55 to 125
SPLD PAL Family 41.6MHz 5V 24-Pin CDIP Tube
OT PLD 20 ns CDIP24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins24
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Operating Supply Voltage5 V
Schedule B8542390000
Dimensions
Height5.08 mm
Length32 mm
Thickness4.7 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 8412902LA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Datasheet25 pages12 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages24 years ago
SHENGYU ELECTRONICS
Datasheet23 pages1 year ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago