TE Connectivity / AMP 829558-4

Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper, Zinc
Body PlatingGold
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialPolytetrafluoroethylene
MountThrough Hole
Technical
Fastening TypeSnap
Frequency6 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance10 GΩ
Max Frequency6 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
PolarityStandard
SealableNo
TerminationSolder
Voltage Rating335 V
Dimensions
Depth5.88 mm
Height8.5 mm
Length8.5 mm
Outside Diameter5 mm
Tail Length2.55 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 829558-4.

ShanghaiCT
Technical Drawing1 page14 years ago
Electro Sonic
Datasheet1 page14 years ago
Burklin Elektronik
Datasheet4 pages1 year ago

Inventory History

3 month trend:
-0.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 829558-4.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 829558-4 provided by its distributors.

Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel Bag
MCX GE KU LEI Part Number: 829558-4 | Internal Number: 829558-4 | TE Connectivity
Through Hole MCX Conn jack, 50Ohms Impedance, Solder Termination, 0 - 6GHz | TE Connectivity 829558-4
MCX socket 50 Ω, solder connection, straight, 829558-4
MCX Connectors MCX GE KU LEI MICRO MIN SMT
RF Plugs & Jacks, MCX RF Interface, Jack, 50 Ω, Snap-On, 6 GHz Operating Frequency, Cable-to-Board, 1 Position, Printed Circuit Board, Board Mount

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Body MaterialCopper, Zinc
Body PlatingGold
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialPolytetrafluoroethylene
MountThrough Hole
Technical
Fastening TypeSnap
Frequency6 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance10 GΩ
Max Frequency6 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
PolarityStandard
SealableNo
TerminationSolder
Voltage Rating335 V
Dimensions
Depth5.88 mm
Height8.5 mm
Length8.5 mm
Outside Diameter5 mm
Tail Length2.55 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 829558-4.

ShanghaiCT
Technical Drawing1 page14 years ago
Electro Sonic
Datasheet1 page14 years ago
Burklin Elektronik
Datasheet4 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Materials Sheet2 pages8 years ago
Reach Statement1 page5 years ago