Amphenol RF 920-250J-51P

henol RF 920-250J-51P RF AFI Connector, Straight, Smooth Bore, Jack, PCB Through Hole, 50 Ohm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
MountPCB, Surface Mount, Through Hole
PlatingGold
Technical
Connector TypeSMD/SMT, Socket
Fastening TypePull, Push
Frequency6 GHz
GenderFemale
Impedance50 Ω
Max Frequency6 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
PolarityStandard
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol RF 920-250J-51P.

Newark
Datasheet2 pages18 years ago
X-ON
Datasheet1 page6 years ago
Farnell
Datasheet1 page9 years ago
Burklin Elektronik
Datasheet1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 920-250J-51P.

Related Parts

Descriptions

Descriptions of Amphenol RF 920-250J-51P provided by its distributors.

henol RF 920-250J-51P RF AFI Connector, Straight, Smooth Bore, Jack, PCB Through Hole, 50 Ohm
Connector; Coaxial/RF; AFI Female; Straight; PCB Mount; 4.71mm Ref Plane; 50 Ohm | Amphenol RF 920-250J-51P
Conn AFI F 0Hz to 6GHz 50Ohm Solder ST Thru-Hole/SMD Gold
AFI, COAX, JACK, 50 OHM, PCB; Connector Type: AFI Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Through Hole Vertical; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; Frequency Max: 6GHz; Connector Mounting: PCB Mount; Product Range: AFI Series; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
MountPCB, Surface Mount, Through Hole
PlatingGold
Technical
Connector TypeSMD/SMT, Socket
Fastening TypePull, Push
Frequency6 GHz
GenderFemale
Impedance50 Ω
Max Frequency6 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
PolarityStandard
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol RF 920-250J-51P.

Newark
Datasheet2 pages18 years ago
X-ON
Datasheet1 page6 years ago
Farnell
Datasheet1 page9 years ago
Burklin Elektronik
Datasheet1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant