TE Connectivity 8-35109-1

Ring Tongue Terminal 10-12AWG Copper Yellow 27.51mm Tin Loose
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness990.6 µm
Number of Holes1
OrientationStraight
Plating Thickness2.54 µm
SealableNo
TerminationCrimp
Voltage Rating300 V
Dimensions
Depth9.53 mm
Inside Diameter6.4 mm
Insulation Diameter6.35 mm
Length27.432 mm
Stud Diameter5 mm
Thickness990.6 µm
Tongue Thickness990 µm
Width9.52 mm
Wire/Cable Diameter6.35 mm
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-35109-1.

Newark
Datasheet14 pages12 years ago
Future Electronics
Technical Drawing1 page6 years ago
Datasheet30 pages18 years ago
TE Connectivity
Datasheet1 page13 years ago
Technical Drawing1 page7 years ago
element14 APAC
Datasheet1 page13 years ago
Master Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Jameco
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page12 years ago

Inventory History

3 month trend:
-27.66%

Alternate Parts

Price @ 1000
$ 0.5
$ 0.222
$ 0.222
Stock
77,857
1,563,935
1,563,935
Authorized Distributors
19
27
27
Gender
Female
Female
Female
Wire/Cable Gauge
-
-
-
Mount
Free Hanging
Stud
Stud
Termination
Crimp
Circular
Circular
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Yellow
Yellow
Yellow

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 8-35109-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 8-35109-1 provided by its distributors.

Ring Tongue Terminal 10-12AWG Copper Yellow 27.51mm Tin Loose
TERMINAL, RING TONGUE, #10, 10AWG; Stud Size - Metric: M5; Stud Size - Imperial: #10; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6.64mm²; Product Range: PIDG Series; Insulator Colour: Yellow; Insulator M 57AC7928
TERMINAL,PIDG R 12-10 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: #10 Closed Ring Tongue Terminal 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Pidg Ring Tongue Terminal | Part Number: 8-35109-1 | Internal Number: 8-35109-1 | Alias Number: AMPS-8-0035109-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness990.6 µm
Number of Holes1
OrientationStraight
Plating Thickness2.54 µm
SealableNo
TerminationCrimp
Voltage Rating300 V
Dimensions
Depth9.53 mm
Inside Diameter6.4 mm
Insulation Diameter6.35 mm
Length27.432 mm
Stud Diameter5 mm
Thickness990.6 µm
Tongue Thickness990 µm
Width9.52 mm
Wire/Cable Diameter6.35 mm
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-35109-1.

Newark
Datasheet14 pages12 years ago
Future Electronics
Technical Drawing1 page6 years ago
Datasheet30 pages18 years ago
TE Connectivity
Datasheet1 page13 years ago
Technical Drawing1 page7 years ago
element14 APAC
Datasheet1 page13 years ago
Master Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Jameco
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page12 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages6 years ago
Materials Sheet2 pages5 years ago