TE Connectivity CPF0402B33KE1

Res Thin Film 0402 33K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage25 V
PackagingDigi-Reel®
Power Rating63 mW
Resistance33 kΩ
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height300 µm
Length990.6 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B33KE1.

Farnell
Datasheet9 pages7 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet6 pages12 years ago
Datasheet8 pages12 years ago
Datasheet1 page12 years ago
Electro Sonic
Datasheet9 pages4 years ago
Newark
Datasheet6 pages10 years ago
Datasheet4 pages2 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
element14 APAC
Datasheet6 pages12 years ago
Master Electronics
Datasheet9 pages3 years ago
TME
Datasheet9 pages2 years ago

Inventory History

3 month trend:
-0.76%

Alternate Parts

Price @ 1000
$ 0.158
$ 0.149
$ 0.149
Stock
1,098,544
9,313
9,313
Authorized Distributors
14
8
8
Resistance
33 kΩ
33 kΩ
33 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CPF0402B33KE1.

Related Parts

Descriptions

Descriptions of TE Connectivity CPF0402B33KE1 provided by its distributors.

Res Thin Film 0402 33K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
Surface Mount Thin Film Resistor, Cpf Series, 33 Kohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric] |Neohm Te Connectivity CPF0402B33KE1
Precision Thin Film Smnt Resistor 0402 Case 33kOhm +/-0.1%.063W +/-25ppm/C | TE Connectivity CPF0402B33KE1
CPF 0402 33K 0.1% 25PPM 1K RL Resistance Value: 33K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 33K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B33KE1 | Internal Number: 8-1879208-5 | TE Connectivity
RES, 33K, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 33kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); External Depth: 0.35mm; External Length / Height: 1mm; External Width: 0.5mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1879208-5

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage25 V
PackagingDigi-Reel®
Power Rating63 mW
Resistance33 kΩ
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height300 µm
Length990.6 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B33KE1.

Farnell
Datasheet9 pages7 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet6 pages12 years ago
Datasheet8 pages12 years ago
Datasheet1 page12 years ago
Electro Sonic
Datasheet9 pages4 years ago
Newark
Datasheet6 pages10 years ago
Datasheet4 pages2 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
element14 APAC
Datasheet6 pages12 years ago
Master Electronics
Datasheet9 pages3 years ago
TME
Datasheet9 pages2 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page11 years ago