TE Connectivity / AMP 3-2176215-5

SMD Chip Resistor, 33 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
CompositionThin Film
Number of Resistors1
Number of Terminations2
PackagingCut Tape
Power Rating63 mW
Resistance33 kΩ
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (DC)25 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176215-5.

Electro Sonic
Datasheet6 pages9 years ago
TE Connectivity
Datasheet8 pages5 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet9 pages8 years ago

Inventory History

3 month trend:
-11.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 3-2176215-5.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 3-2176215-5 provided by its distributors.

SMD Chip Resistor, 33 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision
Fixed Resistor, Thin Film, 0.063W, 33000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RES SMD 33K OHM 0.1% 1/16W 0402
Automotive Grade Thin Film Chip Resistor
Thin Film Resistor CPF A 0402 33K 0.1%
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 33K Ω, .063 W
Res, Thin Film, Aec-Q200, 33K, 0402; Resistance:33Kohm; Resistance Tolerance:± 0.1%; Power Rating:62.5Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant; Voltage Rating:25V Rohs Compliant: Yes |Holsworthy Te Connectivity CPF-A-0402B33KE1
Special Order: CPF A 0402 33K 0.1% 25PPM 1K RL Resistance Value: 33K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 33K Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0402B33KE1 | Internal Number: 3-2176215-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF-A-0402B33KE1

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
CompositionThin Film
Number of Resistors1
Number of Terminations2
PackagingCut Tape
Power Rating63 mW
Resistance33 kΩ
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (DC)25 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176215-5.

Electro Sonic
Datasheet6 pages9 years ago
TE Connectivity
Datasheet8 pages5 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet9 pages8 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCNo SVHC
RoHSNon-Compliant