TXC 7V24077001

24MHz, 10pF, 10ppm@ 25C, 10ppm over -20~85C, Aging: 2ppm 3.2 x2.5mm smd Glass Sealing xtal

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Frequency24 MHz
Frequency Stability10 ppm
Frequency Tolerance0.001 %
Load Capacitance10 pF
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Dimensions
Height889 µm
Length3.2004 mm
Width2.4892 mm

Engineering Resources

View Evaluation kits and Reference designs for TXC 7V24077001.

Related Parts

Descriptions

Descriptions of TXC 7V24077001 provided by its distributors.

24MHz, 10pF, 10ppm@ 25C, 10ppm over -20~85C, Aging: 2ppm 3.2 x2.5mm smd Glass Sealing xtal
CRYSTAL 24.0000MHZ 10PF SMD

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Frequency24 MHz
Frequency Stability10 ppm
Frequency Tolerance0.001 %
Load Capacitance10 pF
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Dimensions
Height889 µm
Length3.2004 mm
Width2.4892 mm

Compliance

Environmental Classification
RoHSCompliant