TXC 9C-24.000MEEJ-T

Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)30 Ω
Frequency24 MHz
Frequency Stability10 ppm
Frequency Tolerance0.001 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingDigi-Reel®
Schedule B8541600080
TerminationSMD/SMT
Tolerance0.001 %
Dimensions
Depth4.8 mm
Height4.0894 mm
Length11.4 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for TXC 9C-24.000MEEJ-T.

Future Electronics
Datasheet1 page15 years ago
TXC SCT
Datasheet1 page15 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page14 years ago
Datasheet1 page13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TXC 9C-24.000MEEJ-T.

Related Parts

Descriptions

Descriptions of TXC 9C-24.000MEEJ-T provided by its distributors.

Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Parallel - Fundamental Quartz Crystal, 24MHz Nom
XTAL, 24.000MHZ, 18PF, SMD, HC-49S
Quartz Crystal, 24 Mhz, 18 Pf, Hc-49S; Frequency Nom:24Mhz; Crystal Case:Hc49; Frequency Stability +/-:10Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:10Ppm; Product Range:9C Series; Operating Temperature Min:-20°C Rohs Compliant: Yes |Txc 9C-24.000MEEJ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9C24.000MEEJ-T

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)30 Ω
Frequency24 MHz
Frequency Stability10 ppm
Frequency Tolerance0.001 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingDigi-Reel®
Schedule B8541600080
TerminationSMD/SMT
Tolerance0.001 %
Dimensions
Depth4.8 mm
Height4.0894 mm
Length11.4 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for TXC 9C-24.000MEEJ-T.

Future Electronics
Datasheet1 page15 years ago
TXC SCT
Datasheet1 page15 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page14 years ago
Datasheet1 page13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant