TE Connectivity 796638-3

PCB terminal, 3 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, green, 796638-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MountThrough Hole
Number of Pins3
Technical
Connector SystemWire-to-Board
Connector TypeHeader
Current15 A
Current Rating15 A
GenderMale
Max Current Rating15 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions3
Number of Positions Per Level3
Number of Rows1
Operating Supply Voltage300 V
OrientationRight Angle
PackagingBox
Plating Thickness7 µm
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth12 mm
Length17.06 mm
Pitch5.08 mm
Tail Length3.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 796638-3.

Farnell
Datasheet6 pages13 years ago
Datasheet2 pages13 years ago
TE Connectivity
Datasheet2 pages11 years ago
Datasheet12 pages16 years ago
Datasheet109 pages16 years ago
Datasheet8 pages0 years ago
ShanghaiCT
Technical Drawing2 pages5 years ago
Datasheet13 pages4 years ago
Electro Sonic
Datasheet12 pages5 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
TME
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+43.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 796638-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 796638-3 provided by its distributors.

PCB terminal, 3 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, green, 796638-3
Strip Terminal Block, 15A, 3Mm2, 1 Row(S), 1 Deck(S)
HEADER, 5.08MM, 3WAY; Gender:Header; Pitch Spacing:5.08mm; No. of Positions:3Ways; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:-; Colour:Green; Connector Mounting:Through Hole Mount; Connector Type:Terminal Block, Pluggable; Contact Material:Phosphor Bronze; Contact Plating:Tin Plated Contacts; Contact Termination:Through Hole Vertical; Contact Termination Type:Through Hole; No. of Contacts:3Contacts

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796638-3.
  • 796638-3..

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MountThrough Hole
Number of Pins3
Technical
Connector SystemWire-to-Board
Connector TypeHeader
Current15 A
Current Rating15 A
GenderMale
Max Current Rating15 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions3
Number of Positions Per Level3
Number of Rows1
Operating Supply Voltage300 V
OrientationRight Angle
PackagingBox
Plating Thickness7 µm
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth12 mm
Length17.06 mm
Pitch5.08 mm
Tail Length3.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 796638-3.

Farnell
Datasheet6 pages13 years ago
Datasheet2 pages13 years ago
TE Connectivity
Datasheet2 pages11 years ago
Datasheet12 pages16 years ago
Datasheet109 pages16 years ago
Datasheet8 pages0 years ago
ShanghaiCT
Technical Drawing2 pages5 years ago
Datasheet13 pages4 years ago
Electro Sonic
Datasheet12 pages5 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
TME
Datasheet2 pages0 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Rohs Statement1 page11 years ago