TE Connectivity 794957-1

VAL-U-LOK PCB Connector Contact Male Crimp Pre-Tin Plating 26 to 22 AWG | TE Connectivity 794957-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing MaterialNylon
MaterialBrass
MountCable
Number of Pins1
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypePin
Contact Current Rating9 A
Contact GenderMale
Contact Resistance10 mΩ
Contact RetentionWith
Contact StylePin
Current Rating9 A
GenderMale
Max Current Rating9 A
Max Operating Temperature221 °C
Min Operating Temperature-40 °C
Operating Supply Voltage600 V
OrientationStraight
Plating Thickness2.54 µm
TerminationCrimp
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Depth3.2 mm
Height3.4 mm
Insulation Diameter1.75 mm
Length16.8 mm
Pitch4.2 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 794957-1.

TE Connectivity
Datasheet134 pages16 years ago
Datasheet1 page13 years ago
Datasheet14 pages12 years ago
Datasheet5 pages13 years ago
Datasheet6 pages15 years ago
Future Electronics
Technical Drawing1 page6 years ago
Datasheet2 pages12 years ago
Electro Sonic
Datasheet4 pages18 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
+5.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 794957-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 794957-1 provided by its distributors.

VAL-U-LOK PCB Connector Contact Male Crimp Pre-Tin Plating 26 to 22 AWG | TE Connectivity 794957-1
CONTACT, PIN, 26-22AWG, CRIMP; Product Range: PE Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Tin Plated Contacts; For Use With: VAL-U-LOK Series; 19H3776
VAL-U-LOK PIN BR SN 22-26AWG Contact Type: Pin Contact Mating Area Plating Material: Tin Wire Contact Termination Area Plating Material: Pre-Tin Operating Voltage: 600 VAC Contact Retention Within Housing: With Pin Tin Pre-Tin 600 VAC | Connector Contact | Part Number: 794957-1 | Internal Number: 794957-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing MaterialNylon
MaterialBrass
MountCable
Number of Pins1
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypePin
Contact Current Rating9 A
Contact GenderMale
Contact Resistance10 mΩ
Contact RetentionWith
Contact StylePin
Current Rating9 A
GenderMale
Max Current Rating9 A
Max Operating Temperature221 °C
Min Operating Temperature-40 °C
Operating Supply Voltage600 V
OrientationStraight
Plating Thickness2.54 µm
TerminationCrimp
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Depth3.2 mm
Height3.4 mm
Insulation Diameter1.75 mm
Length16.8 mm
Pitch4.2 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 794957-1.

TE Connectivity
Datasheet134 pages16 years ago
Datasheet1 page13 years ago
Datasheet14 pages12 years ago
Datasheet5 pages13 years ago
Datasheet6 pages15 years ago
Future Electronics
Technical Drawing1 page6 years ago
Datasheet2 pages12 years ago
Electro Sonic
Datasheet4 pages18 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page7 years ago
Rohs Statement1 page11 years ago