TE Connectivity 1586316-1

Pin contact, 0.13-0.33 mm², AWG 26-22, crimp connection, tin-plated, 1586316-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing MaterialNylon
MaterialBrass
MountCable
Number of Pins1
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypePin
Contact Current Rating9 A
Contact GenderMale
Contact Resistance10 mΩ
Contact RetentionWith
Contact StylePin
Current Rating9 A
GenderMale
Max Current Rating9 A
Max Operating Temperature221 °C
Min Operating Temperature-40 °C
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationCrimp
VDE TestedNo
Voltage Rating600 V
Voltage Rating (AC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth3.2 mm
Height3.4 mm
Insulation Diameter1.75 mm
Length17.3 mm
Pitch4.2 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586316-1.

Electro Sonic
Datasheet134 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet14 pages12 years ago
Datasheet5 pages13 years ago
Datasheet6 pages15 years ago
element14 APAC
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Farnell
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet134 pages16 years ago
Newark
Datasheet4 pages20 years ago

Inventory History

3 month trend:
+11.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1586316-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1586316-1 provided by its distributors.

Pin contact, 0.13-0.33 mm², AWG 26-22, crimp connection, tin-plated, 1586316-1
CONTACT PIN, 26-22AWG; Product Range: VAL-U-LOK Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Tin Plated Contacts; For Use With: VAL-U-LOK Series Connector System; Wir
VAL-U-LOK PIN BR SN 26-22 LP Contact Type: Pin Contact Mating Area Plating Material: Tin Wire Contact Termination Area Plating Material: Pre-Tin Operating Voltage: 600 VAC Contact Retention Within Housing: With Pin Tin Pre-Tin 600 VAC | Connector Contact | Part Number: 1586316-1 | Internal Number: 1586316-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15863161

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing MaterialNylon
MaterialBrass
MountCable
Number of Pins1
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypePin
Contact Current Rating9 A
Contact GenderMale
Contact Resistance10 mΩ
Contact RetentionWith
Contact StylePin
Current Rating9 A
GenderMale
Max Current Rating9 A
Max Operating Temperature221 °C
Min Operating Temperature-40 °C
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationCrimp
VDE TestedNo
Voltage Rating600 V
Voltage Rating (AC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth3.2 mm
Height3.4 mm
Insulation Diameter1.75 mm
Length17.3 mm
Pitch4.2 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586316-1.

Electro Sonic
Datasheet134 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet14 pages12 years ago
Datasheet5 pages13 years ago
Datasheet6 pages15 years ago
element14 APAC
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Farnell
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet134 pages16 years ago
Newark
Datasheet4 pages20 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago